Tranemo Black, Grey Jacquard Patterned Panels, Viscose Tricot, Merino Wool Long Sleeve Sleeve T-Shirt XL

Subtotal (1 unit)*

$199.79

(exc. GST)

$219.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$199.79

*price indicative

RS Stock No.:
260-8709
Mfr. Part No.:
631490-XL
Brand:
Tranemo
Find similar products by selecting one or more attributes.
Select all

Brand

Tranemo

Size

XL

Product Type

T-Shirt

Colour

Black, Grey

Material

Jacquard Patterned Panels, Viscose Tricot, Merino Wool

Gender

Women

Sleeve Type

Long Sleeve

Standards/Approvals

IEC 61482-2

RoHS Status: Exempt

COO (Country of Origin):
LT
The Tranemo t-shirts are non-metal and inherent flame retardant ladies long sleeved T-shirt underwear in Merino wool/FR viscose tricot with jacquard patterned panels.

Round neck

Extended back

Black/grey color

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy