Tranemo Black, Grey Long Sleeve T-Shirt, UK- XXL, EUR- XXL
- RS Stock No.:
- 260-8703
- Mfr. Part No.:
- 631490-2XL
- Brand:
- Tranemo
Subtotal (1 unit)**
$218.54
(exc. GST)
$240.39
(inc. GST)
1 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $218.54 |
**price indicative
- RS Stock No.:
- 260-8703
- Mfr. Part No.:
- 631490-2XL
- Brand:
- Tranemo
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Tranemo | |
Colour | Black, Grey | |
Size EUR | XXL | |
Style | T-Shirt | |
Fitting | Female | |
Standards Met | EN1149-5: 2008, EN ISO 11612:2015, IEC 61482-2 | |
Hi-Vis | No | |
Sleeve Type | Long | |
Size UK | XXL | |
Select all | ||
---|---|---|
Brand Tranemo | ||
Colour Black, Grey | ||
Size EUR XXL | ||
Style T-Shirt | ||
Fitting Female | ||
Standards Met EN1149-5: 2008, EN ISO 11612:2015, IEC 61482-2 | ||
Hi-Vis No | ||
Sleeve Type Long | ||
Size UK XXL | ||