Orn Navy 100% Cotton Short Sleeve Sleeve T-Shirt XS
- RS Stock No.:
- 253-5503
- Mfr. Part No.:
- 1000-05/N/XS
- Brand:
- Orn
Subtotal (1 unit)*
$12.06
(exc. GST)
$13.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.06 |
*price indicative
- RS Stock No.:
- 253-5503
- Mfr. Part No.:
- 1000-05/N/XS
- Brand:
- Orn
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orn | |
| Product Type | T-Shirt | |
| Size | XS | |
| Colour | Navy | |
| Material | 100% Cotton | |
| Gender | Men | |
| Sleeve Type | Short Sleeve | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Orn | ||
Product Type T-Shirt | ||
Size XS | ||
Colour Navy | ||
Material 100% Cotton | ||
Gender Men | ||
Sleeve Type Short Sleeve | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Orn T-Shirt is top quality, hard wearing t-shirt and it has well padded neck line for comfort. Product has half moon yoke at neck for increased strength.
Triple stitched on all main seams for ultimate strength
- RS Stock No. 2535473
- Mfr. Part No. 1000-05/B/XS
Each
$12.45
- RS Stock No. 2535494
- Mfr. Part No. 1000-05/N/3XL
Each
$12.45
- RS Stock No. 2535495
- Mfr. Part No. 1000-05/N/4XL
Each
$12.06
- RS Stock No. 0100182
- Mfr. Part No. TRS225 54040
Each
$19.13
Related links
- Orn Navy 100% Cotton Short Sleeve T-Shirt XL
- Orn Navy 100% Cotton Short Sleeve T-Shirt 3XL
- Orn Navy 100% Cotton Short Sleeve T-Shirt M
- Orn Navy 100% Cotton Short Sleeve T-Shirt 4XL
- Orn Navy 100% Cotton Short Sleeve T-Shirt 2XL
- Orn Navy 100% Cotton Short Sleeve T-Shirt 5XL
- Orn Navy 100% Cotton Short Sleeve T-Shirt S
- Orn Navy 100% Cotton Short Sleeve T-Shirt L












