Parade Orange Cotton Short Sleeve T-Shirt, UK- 3XL, EUR- 3XL

Unavailable
RS will no longer stock this product.
RS Stock No.:
193-4440
Mfr. Part No.:
17OLBIA*1456TXXXL
Brand:
Parade
Find similar products by selecting one or more attributes.
Select all

Brand

Parade

Colour

Orange

Size EUR

3XL

Style

T-Shirt

Fitting

Male

Material

Cotton

Hi-Vis

No

Series

OLBIA

Sleeve Type

Short

Material Properties

100% cotton, lightweight

Size UK

3XL

RoHS Status: Exempt

COO (Country of Origin):
BD
Classic straight-cut t-shirt

Short raglan sleeves

100% cotton t-shirt

Straight cut

Long on the hips

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy