JRC Green 100% Cotton Short Sleeve Sleeve T-Shirt M
- RS Stock No.:
- 506-569
- Mfr. Part No.:
- 990029 M CAMOUFLAGE GREEN
- Brand:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 506-569
- Mfr. Part No.:
- 990029 M CAMOUFLAGE GREEN
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Size | M | |
| Product Type | T-Shirt | |
| Colour | Green | |
| Material | 100% Cotton | |
| Gender | Men | |
| Series | IBIZA | |
| Sleeve Type | Short Sleeve | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Size M | ||
Product Type T-Shirt | ||
Colour Green | ||
Material 100% Cotton | ||
Gender Men | ||
Series IBIZA | ||
Sleeve Type Short Sleeve | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The JRC T-shirt Ibiza Man is a round-neck T-shirt made from 100% combed cotton, ensuring softness and durability. It features a stylish slub-printed effect, adding texture and a unique visual appeal to its design perfect for a trendy and comfortable look.
Low neck 1.2 cm h
Sleeve in fashion style
Related links
- JRC Green 100% Cotton Short Sleeve T-Shirt S
- JRC Light Green 100% Cotton Short Sleeve T-Shirt XL
- JRC Grey 100% Cotton Short Sleeve T-Shirt M
- JRC Army Green 100% Cotton Short Sleeve T-Shirt M
- JRC Light Green 100% Cotton Short Sleeve T-Shirt M
- JRC 990109 Green 100% Cotton Short
- JRC 990129 Green 100% Cotton Short
- JRC Army Green 100% Cotton Short Sleeve T-Shirt S
