JRC CAIRO Green 100% Cotton Short

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
506-601
Mfr. Part No.:
990109 M CAMOUFLAGE GREEN
Brand:
JRC
Find similar products by selecting one or more attributes.
Select all

Brand

JRC

Size

M

Product Type

Short

Colour

Green

Material

100% Cotton

Series

CAIRO

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BD
The JRC Short pants are crafted from 100% cotton French terry, pre-washed for added softness and comfort. With a sleek design featuring practical pockets and vibrant details, they're perfect for casual wear.

Two front pockets for utility

One back pocket with button closure

Two leg pockets with button closures

Reinforced stitching for durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy