JRC Light Green 100% Cotton Short Sleeve Sleeve T-Shirt XL
- RS Stock No.:
- 505-313
- Mfr. Part No.:
- 990936 XL LIGHT GREEN
- Brand:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 505-313
- Mfr. Part No.:
- 990936 XL LIGHT GREEN
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Product Type | T-Shirt | |
| Size | XL | |
| Colour | Light Green | |
| Material | 100% Cotton | |
| Gender | Women | |
| Series | ARGENTINA | |
| Sleeve Type | Short Sleeve | |
| Standards/Approvals | EN ISO 13688:2013/A1:2021 | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Product Type T-Shirt | ||
Size XL | ||
Colour Light Green | ||
Material 100% Cotton | ||
Gender Women | ||
Series ARGENTINA | ||
Sleeve Type Short Sleeve | ||
Standards/Approvals EN ISO 13688:2013/A1:2021 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The JRC Argentina Lady T-shirt is a short-sleeved T-shirt sold in packs of 5 pieces, ready to print and folded in half, complete with individual bags for repackaging, and is not sold individually, classified under DPI/PPE Category I and compliant with EN ISO 13688:2013/A1:2021 standards for protection levels.
100% combed cotton
Crew neck
Low neck h cm 0.9
Related links
- JRC Light Green 100% Cotton Short Sleeve T-Shirt XL
- JRC Light Green 100% Cotton Short Sleeve T-Shirt L
- JRC Light Green 100% Cotton Short Sleeve T-Shirt S
- JRC Light Green 100% Cotton Short Sleeve T-Shirt M
- JRC 990866 Light Green 100% Cotton Polo Shirt XL
- JRC Army Green 100% Cotton Short Sleeve T-Shirt XL
- JRC Green 100% Cotton Short Sleeve T-Shirt M
- JRC Green 100% Cotton Short Sleeve T-Shirt S
