Regatta Professional Black, Orange Recycled Polyester Short Sleeve Sleeve T-Shirt 56

Subtotal (1 unit)*

$27.17

(exc. GST)

$29.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$27.17

*price indicative

RS Stock No.:
267-080
Mfr. Part No.:
TRS264 00M 80
Brand:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Size

56

Product Type

T-Shirt

Colour

Black, Orange

Material

Recycled Polyester

Gender

Men

Series

TRS264 00M 80

Sleeve Type

Short Sleeve

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BD
The Regatta Professional Navigator Short Sleeve Polo is a versatile and eco-friendly designed for both comfort and functionality. It is made from polyester pique fabric and provide good wicking performance and anti-bacterial.

Size XL

Black and Orange Pop

2 button placket

Contrast tipped polo collar

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy