Regatta Professional Black, Orange Recycled Polyester Short Sleeve Sleeve T-Shirt 50
- RS Stock No.:
- 267-078
- Mfr. Part No.:
- TRS264 00M 60
- Brand:
- Regatta Professional
Subtotal (1 unit)*
$27.17
(exc. GST)
$29.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.17 |
*price indicative
- RS Stock No.:
- 267-078
- Mfr. Part No.:
- TRS264 00M 60
- Brand:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Size | 50 | |
| Product Type | T-Shirt | |
| Colour | Black, Orange | |
| Material | Recycled Polyester | |
| Gender | Men | |
| Series | TRS264 00M 60 | |
| Sleeve Type | Short Sleeve | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Size 50 | ||
Product Type T-Shirt | ||
Colour Black, Orange | ||
Material Recycled Polyester | ||
Gender Men | ||
Series TRS264 00M 60 | ||
Sleeve Type Short Sleeve | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional Navigator Short Sleeve Polo is a versatile and eco-friendly designed for both comfort and functionality. It is made from polyester pique fabric and provide good wicking performance and anti-bacterial.
Size M
Black and Orange Pop
2 button placket
Contrast tipped polo collar
Related links
- Regatta Professional Black, Orange Recycled Polyester Short Sleeve T-Shirt 56
- Regatta Professional Black, Orange Recycled Polyester Short Sleeve T-Shirt 62
- Regatta Professional Navy Recycled Polyester Short Sleeve T-Shirt 50
- Regatta Professional Grey, Navy Recycled Polyester Short Sleeve T-Shirt 50
- Regatta Professional Grey, Black Recycled Polyester Short Sleeve T-Shirt 50
- Regatta Professional Blue, Black Recycled Polyester Short Sleeve T-Shirt 50
- Regatta Professional Red, Black Recycled Polyester Short Sleeve T-Shirt 50
- Regatta Professional Lime, Black Recycled Polyester Short Sleeve T-Shirt 50
