Milwaukee Brown 40% Polyester, 60% Cotton Long Sleeve Sleeve T-Shirt XL
- RS Stock No.:
- 218-334
- Mfr. Part No.:
- 4932493061
- Brand:
- Milwaukee
Subtotal (1 unit)*
$70.17
(exc. GST)
$77.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $70.17 |
*price indicative
- RS Stock No.:
- 218-334
- Mfr. Part No.:
- 4932493061
- Brand:
- Milwaukee
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Size | XL | |
| Product Type | T-Shirt | |
| Colour | Brown | |
| Material | 40% Polyester, 60% Cotton | |
| Gender | Men | |
| Sleeve Type | Long Sleeve | |
| Standards/Approvals | EN 13758-1 UPF 50 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Size XL | ||
Product Type T-Shirt | ||
Colour Brown | ||
Material 40% Polyester, 60% Cotton | ||
Gender Men | ||
Sleeve Type Long Sleeve | ||
Standards/Approvals EN 13758-1 UPF 50 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Milwaukee WT LS BR S Long Sleeve Work Shirt is made from durable, reliable fabric offering broken-in comfort. It features moisture-wicking properties and provides UPF 50+ protection from the sun. With a material weight of 200 g/m², this shirt ensures long-lasting comfort and functionality in tough working conditions.
Conditioned by 1
Colour Marron
Dimensions XL
- RS Stock No. 0218335
- Mfr. Part No. 4932493062
Each
$70.17
- RS Stock No. 0218319
- Mfr. Part No. 4932493046
Each
$70.17
- RS Stock No. 0218329
- Mfr. Part No. 4932493058
Each
$70.17
- RS Stock No. 0218326
- Mfr. Part No. 4932493051
Each
$70.17
Related links
- Milwaukee Brown 40% Polyester, 60% Cotton Long Sleeve T-Shirt 2XL
- Milwaukee Brown 40% Polyester, 60% Cotton Short Sleeve T-Shirt XL
- Milwaukee Brown 40% Polyester, 60% Cotton Long Sleeve T-Shirt S
- Milwaukee Brown 40% Polyester, 60% Cotton Short Sleeve T-Shirt L
- Milwaukee Brown 40% Polyester, 60% Cotton Short Sleeve T-Shirt S
- Milwaukee Brown 40% Polyester, 60% Cotton Short Sleeve T-Shirt M
- Milwaukee Brown 40% Polyester, 60% Cotton Short Sleeve T-Shirt 2XL
- Milwaukee Green 40% Polyester, 60% Cotton Long Sleeve T-Shirt XL











