Milwaukee Brown 40% Polyester, 60% Cotton Short Sleeve Sleeve T-Shirt 2XL

Subtotal (1 unit)*

$59.48

(exc. GST)

$65.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$59.48

*price indicative

RS Stock No.:
218-306
Mfr. Part No.:
4932493032
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Size

2XL

Product Type

T-Shirt

Colour

Brown

Material

40% Polyester, 60% Cotton

Gender

Men

Series

WT SS BR

Sleeve Type

Short Sleeve

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
PK
The Milwaukee WT SS BR L Grey Work T-shirt features durable and reliable fabric for long-lasting wear. It provides broken-in comfort and is made with moisture-wicking fabric to keep you dry. The UPF 50+ rating offers excellent sun protection. The fabric weight is 200 g/m², making it a strong and breathable choice for work environments.

Packaged by 1

Colour Brown

Size XXL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy