Milwaukee Brown 40% Polyester, 60% Cotton Short Sleeve Sleeve T-Shirt S
- RS Stock No.:
- 207-520
- Mfr. Part No.:
- 4932493028
- Brand:
- Milwaukee
Subtotal (1 unit)*
$59.83
(exc. GST)
$65.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $59.83 |
*price indicative
- RS Stock No.:
- 207-520
- Mfr. Part No.:
- 4932493028
- Brand:
- Milwaukee
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | T-Shirt | |
| Size | S | |
| Colour | Brown | |
| Material | 40% Polyester, 60% Cotton | |
| Gender | Men | |
| Series | WT SS BR S | |
| Sleeve Type | Short Sleeve | |
| Standards/Approvals | EN 13758-1 UPF 50 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type T-Shirt | ||
Size S | ||
Colour Brown | ||
Material 40% Polyester, 60% Cotton | ||
Gender Men | ||
Series WT SS BR S | ||
Sleeve Type Short Sleeve | ||
Standards/Approvals EN 13758-1 UPF 50 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Milwaukee short-sleeved work T-shirt. It is brown in colour features icon heated gear.
Durable and reliable fabric
Moisture wicking fabric
Related links
- Milwaukee Brown 40% Polyester, 60% Cotton Short Sleeve T-Shirt XL
- Milwaukee Brown 40% Polyester, 60% Cotton Short Sleeve T-Shirt L
- Milwaukee Brown 40% Polyester, 60% Cotton Short Sleeve T-Shirt M
- Milwaukee Brown 40% Polyester, 60% Cotton Short Sleeve T-Shirt 2XL
- Milwaukee Brown 40% Polyester, 60% Cotton Long Sleeve T-Shirt S
- Milwaukee Brown 40% Polyester, 60% Cotton Long Sleeve T-Shirt 2XL
- Milwaukee Brown 40% Polyester, 60% Cotton Long Sleeve T-Shirt XL
- Milwaukee Green 40% Polyester, 60% Cotton Short Sleeve T-Shirt S
