Milwaukee Red 100% Polyester Long Sleeve Sleeve T-Shirt L
- RS Stock No.:
- 207-628
- Mfr. Part No.:
- 4932493085
- Brand:
- Milwaukee
Subtotal (1 unit)*
$91.96
(exc. GST)
$101.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $91.96 |
*price indicative
- RS Stock No.:
- 207-628
- Mfr. Part No.:
- 4932493085
- Brand:
- Milwaukee
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | T-Shirt | |
| Size | L | |
| Colour | Red | |
| Material | 100% Polyester | |
| Gender | Unisex | |
| Series | WORKSKIN | |
| Sleeve Type | Long Sleeve | |
| Standards/Approvals | EN 13758-1 UPF 50 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type T-Shirt | ||
Size L | ||
Colour Red | ||
Material 100% Polyester | ||
Gender Unisex | ||
Series WORKSKIN | ||
Sleeve Type Long Sleeve | ||
Standards/Approvals EN 13758-1 UPF 50 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Milwaukee Workskin long sleeve T-shirt is designed for professionals who prioritize comfort and functionality. It is made with lightweight material and is ideal for demanding work environments. It is red in colour.
Moisture wicking fabric
Sun protection
L Size
Related links
- Milwaukee Red 100% Polyester Long Sleeve T-Shirt S
- Milwaukee Red 100% Polyester Long Sleeve T-Shirt XL
- Milwaukee Red 100% Polyester Long Sleeve T-Shirt 2XL
- Milwaukee Red 100% Polyester Long Sleeve T-Shirt M
- Milwaukee Red 100% Polyester Short Sleeve T-Shirt L
- Milwaukee Yellow 100% Polyester Long Sleeve T-Shirt L
- Milwaukee Black 100% Polyester Long Sleeve T-Shirt L
- Milwaukee Red 100% Polyester Short Sleeve T-Shirt S
