Milwaukee Black Cotton, Polyester Short Sleeve Sleeve T-Shirt XL
- RS Stock No.:
- 207-546
- Mfr. Part No.:
- 4932492966
- Brand:
- Milwaukee
Subtotal (1 unit)*
$74.77
(exc. GST)
$82.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $74.77 |
*price indicative
- RS Stock No.:
- 207-546
- Mfr. Part No.:
- 4932492966
- Brand:
- Milwaukee
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Size | XL | |
| Product Type | T-Shirt | |
| Colour | Black | |
| Material | Cotton, Polyester | |
| Gender | Unisex | |
| Series | Hybrid | |
| Sleeve Type | Short Sleeve | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Size XL | ||
Product Type T-Shirt | ||
Colour Black | ||
Material Cotton, Polyester | ||
Gender Unisex | ||
Series Hybrid | ||
Sleeve Type Short Sleeve | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HN
The Milwaukee Short sleeve hybrid T-shirt are breathable work shirt to keep you comfortable and productive. They are specifically designed for mobility with dropped shoulders and full body coverage. It is black in colour.
Polycotton blend
Moisture wicking fabric
XL Size
Related links
- Milwaukee Black Cotton, Polyester Short Sleeve T-Shirt L
- Milwaukee Black Cotton, Polyester Short Sleeve T-Shirt M
- Milwaukee Black 60% Cotton, 40% Polyester Short Sleeve T-Shirt XL
- Nine worths Black Cotton, Polyester Short Sleeve Sleeve T-Shirt XL
- Milwaukee Black 100% Polyester Short Sleeve T-Shirt XL
- Milwaukee Black Cotton, Polyester Long Sleeve T-Shirt XL
- Portwest Yellow Green Polyester Short Sleeve T-Shirt XL
- Fristads Black Conductive Fabric Polyester Short Sleeve T-Shirt XL
