Milwaukee Blue Cotton, Polyester Short Sleeve Sleeve T-Shirt S

Subtotal (1 unit)*

$74.77

(exc. GST)

$82.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$74.77

*price indicative

RS Stock No.:
207-556
Mfr. Part No.:
4932492973
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Size

S

Product Type

T-Shirt

Colour

Blue

Material

Cotton, Polyester

Gender

Men

Series

Hybrid

Sleeve Type

Short Sleeve

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
HN
The Milwaukee Short sleeve hybrid T-shirt are breathable work shirt to keep you comfortable and productive. They are specifically designed for mobility with dropped shoulders and full body coverage. It is blue in colour.

Polycotton blend

Moisture wicking fabric

S Size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy