Mascot Workwear Blue, Dark Navy Polyester, Cotton Short Sleeve Sleeve T-Shirt 5XL

Subtotal (1 unit)*

$158.79

(exc. GST)

$174.67

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$158.79

*price indicative

RS Stock No.:
205-710
Mfr. Part No.:
18392-959-01091-5XLONE
Brand:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Product Type

T-Shirt

Size

5XL

Colour

Blue, Dark Navy

Material

Polyester, Cotton

Gender

Women

Series

18392-959-01091

Sleeve Type

Short Sleeve

Standards/Approvals

RoHS

COO (Country of Origin):
BD
The Mascot T shirt is expertly designed for women. It is crafted from combed cotton that effectively absorbs moisture and feels soft against the skin. It features extra padding over the neck seam to prevent irritation, ensuring a pleasant wearing experience. With ample space for logo placement, its perfect for branding, and its durability allows it to withstand industrial washing, making it a practical choice for both work and casual settings.

Premium performance

Strong quality

Combed cotton

Preshrunk

Round neck

Neckband

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy