Mascot Workwear Dark Navy, Blue Cotton, Polyester Short Sleeve Sleeve T-Shirt 2XL
- RS Stock No.:
- 205-706
- Mfr. Part No.:
- 18392-959-01091-2XLONE
- Brand:
- Mascot Workwear
Subtotal (1 unit)*
$93.25
(exc. GST)
$102.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $93.25 |
*price indicative
- RS Stock No.:
- 205-706
- Mfr. Part No.:
- 18392-959-01091-2XLONE
- Brand:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Size | 2XL | |
| Product Type | T-Shirt | |
| Colour | Dark Navy, Blue | |
| Material | Cotton, Polyester | |
| Gender | Women | |
| Series | 18392-959-01091 | |
| Sleeve Type | Short Sleeve | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Size 2XL | ||
Product Type T-Shirt | ||
Colour Dark Navy, Blue | ||
Material Cotton, Polyester | ||
Gender Women | ||
Series 18392-959-01091 | ||
Sleeve Type Short Sleeve | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- BD
The Mascot T shirt is expertly designed for women. It is crafted from combed cotton that effectively absorbs moisture and feels soft against the skin. It features extra padding over the neck seam to prevent irritation, ensuring a pleasant wearing experience. With ample space for logo placement, its perfect for branding, and its durability allows it to withstand industrial washing, making it a practical choice for both work and casual settings.
Premium performance
Strong quality
Combed cotton
Preshrunk
Round neck
Neckband
- RS Stock No. 0205709
- Mfr. Part No. 18392-959-01091-4XLONE
Each
$107.45
- RS Stock No. 0205715
- Mfr. Part No. 18392-959-01091-XL ONE
Each
$93.25
- RS Stock No. 0205708
- Mfr. Part No. 18392-959-01091-3XLONE
Each
$107.45
- RS Stock No. 0205714
- Mfr. Part No. 18392-959-01091-S ONE
Each
$93.25
Related links
- Mascot Workwear Dark Navy Polyester Short Sleeve T-Shirt 4XL
- Mascot Workwear Dark Navy Polyester Short Sleeve T-Shirt XL
- Mascot Workwear Dark Navy Cotton Short Sleeve T-Shirt M
- Mascot Workwear 18484-962-01091 Blue 60% Cotton Men's Zipper 2XL
- Mascot Workwear Blue Polyester Short Sleeve T-Shirt S
- Mascot Workwear Blue Cotton Short Sleeve T-Shirt 3XL
- Mascot Workwear Blue Cotton Short Sleeve T-Shirt 5XL
- Mascot Workwear Blue Cotton Short Sleeve T-Shirt L










