Mascot Workwear Dark Navy Cotton Short Sleeve Sleeve T-Shirt 3XL

Subtotal (1 unit)*

$68.11

(exc. GST)

$74.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$68.11

*price indicative

RS Stock No.:
120-462
Mfr. Part No.:
18082-250-010913XLONE
Brand:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Product Type

T-Shirt

Size

3XL

Colour

Dark Navy

Material

Cotton

Sleeve Type

Short Sleeve

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BD
The MASCOT T shirt made from combed cotton, absorbs moisture and feels extra comfortable against the skin. It features extra padding over the neck seam to prevent irritation.

Modern design

Round neck and neckband

Close fit with great freedom of movement

Good space for placement of company logo

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy