RS Better World

Mascot Workwear Deep Black Cotton, Polyester Short Sleeve Sleeve T-Shirt L

Subtotal (1 unit)*

$29.80

(exc. GST)

$32.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$29.80

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
120-431
Mfr. Part No.:
20482-786-90L ONE
Brand:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Product Type

T-Shirt

Size

L

Colour

Deep Black

Material

Cotton, Polyester

Sleeve Type

Short Sleeve

Better World Product

Yes

Better World Claim

Responsibly Sourced Materials

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BD
The MASCOT T shirt is made from organic cotton, grown without the use of pesticides or chemicals, ensuring environmental sustainability. It also includes recycled polyester, derived from collected and recycled plastic, promoting eco friendly practices. The fabric is designed to dry quickly and retain its color and shape after every wash.

Modern fit

Round neck

Rib at neck

With neckband

High wear resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy