RS Better World
Mascot Workwear Deep Black Polyester, Cotton Short Sleeve Sleeve T-Shirt 4XL
- RS Stock No.:
- 120-427
- Mfr. Part No.:
- 20482-786-904XLONE
- Brand:
- Mascot Workwear
Subtotal (1 unit)*
$32.43
(exc. GST)
$35.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.43 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 120-427
- Mfr. Part No.:
- 20482-786-904XLONE
- Brand:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Size | 4XL | |
| Product Type | T-Shirt | |
| Colour | Deep Black | |
| Material | Polyester, Cotton | |
| Sleeve Type | Short Sleeve | |
| Better World Product | Yes | |
| Better World Claim | Responsibly Sourced Materials | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Size 4XL | ||
Product Type T-Shirt | ||
Colour Deep Black | ||
Material Polyester, Cotton | ||
Sleeve Type Short Sleeve | ||
Better World Product Yes | ||
Better World Claim Responsibly Sourced Materials | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The MASCOT T shirt is made from organic cotton, grown without the use of pesticides or chemicals, ensuring environmental sustainability. It also includes recycled polyester, derived from collected and recycled plastic, promoting eco friendly practices. The fabric is designed to dry quickly and retain its color and shape after every wash.
Modern fit
Round neck
Rib at neck
With neckband
High wear resistance
Related links
- Mascot Workwear Deep Black 40% Recycled Polyester, 60% Organic Cotton Short Sleeve T-Shirt 6XL
- Mascot Workwear Deep Black 40% Recycled Polyester, 60% Organic Cotton Short Sleeve T-Shirt 2XL
- Mascot Workwear Deep Black 40% Recycled Polyester, 60% Organic Cotton Short Sleeve T-Shirt S
- Mascot Workwear Deep Black 40% Recycled Polyester, 60% Organic Cotton Short Sleeve T-Shirt XL
- Mascot Workwear Deep Black 60% Organic Cotton, 40% Recycled Polyester Short Sleeve T-Shirt 3XL
- Mascot Workwear Deep Black 60% Organic Cotton, 40% Recycled Polyester Short Sleeve T-Shirt 5XL
- Mascot Workwear Deep Black 60% Organic Cotton, 40% Recycled Polyester Short Sleeve T-Shirt M
- Mascot Workwear Deep Black 60% Organic Cotton, 40% Recycled Polyester Short Sleeve T-Shirt XS
