Regatta Professional Black Cotton Short Sleeve Sleeve T-Shirt XS

Subtotal (1 unit)*

$19.13

(exc. GST)

$21.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$19.13

*price indicative

RS Stock No.:
100-231
Mfr. Part No.:
TRS225 80040
Brand:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Product Type

T-Shirt

Size

XS

Colour

Black

Material

Cotton

Gender

Men

Series

TRS225

Sleeve Type

Short Sleeve

Standards/Approvals

RoHS Exempt

RoHS Status: Exempt

COO (Country of Origin):
BD
The Regatta Professional TRS225 Pro soft touch T-Shirt is completely made from organics cotton.

100% sustainable cotton

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy