Regatta Professional Black Cotton Short Sleeve Sleeve T-Shirt S
- RS Stock No.:
- 100-230
- Mfr. Part No.:
- TRS225 80050
- Brand:
- Regatta Professional
Subtotal (1 unit)*
$19.13
(exc. GST)
$21.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.13 |
*price indicative
- RS Stock No.:
- 100-230
- Mfr. Part No.:
- TRS225 80050
- Brand:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | T-Shirt | |
| Size | S | |
| Colour | Black | |
| Material | Cotton | |
| Gender | Men | |
| Series | TRS225 | |
| Sleeve Type | Short Sleeve | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type T-Shirt | ||
Size S | ||
Colour Black | ||
Material Cotton | ||
Gender Men | ||
Series TRS225 | ||
Sleeve Type Short Sleeve | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional TRS225 Pro soft touch T-Shirt is completely made from organics cotton.
100% sustainable cotton
Related links
- Regatta Professional Grey 100% Cotton Short Sleeve T-Shirt S
- Regatta Professional Navy 100% Cotton Short Sleeve T-Shirt S
- Regatta Professional Black 100% Cotton Short Sleeve T-Shirt XS
- Regatta Professional Black 100% Cotton Short Sleeve T-Shirt 2XL
- Regatta Professional Black 100% Cotton Short Sleeve T-Shirt 3XL
- Regatta Professional Black 100% Cotton Short Sleeve T-Shirt 4XL
- Regatta Professional Black 100% Cotton Short Sleeve T-Shirt M
- Regatta Professional Black 100% Cotton Short Sleeve T-Shirt L
