TRACO POWER Switching Regulator, Through Hole, 9V dc Output Voltage, 2 A Output Current
- RS Stock No.:
- 906-8484
- Distrelec Article No.:
- 300-67-303
- Mfr. Part No.:
- TSR 2-2490
- Brand:
- TRACOPOWER
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$19.66
(exc. GST)
$21.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 38 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $19.66 |
| 3 - 14 | $19.34 |
| 15 + | $15.91 |
*price indicative
- RS Stock No.:
- 906-8484
- Distrelec Article No.:
- 300-67-303
- Mfr. Part No.:
- TSR 2-2490
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Product Type | Switching Regulator | |
| Output Voltage 1 | 9V dc | |
| Output Current | 2A | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Efficiency | 95% | |
| Ripple and Noise | 75mV Pk-Pk | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Series | TSR 2 | |
| Package Type | SIP | |
| Line Regulation | 0.5 % | |
| Standards/Approvals | IEC/EN 60950-1, UL 94 V-0, UL 60950-1, MIL-STD-810F | |
| Depth | 10.1mm | |
| Length | 14mm | |
| Weight | 2.6g | |
| Width | 7.5mm | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 12V | |
| Load Regulation | 1 % | |
| MTBF | 13520000h | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type Switching Regulator | ||
Output Voltage 1 9V dc | ||
Output Current 2A | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Efficiency 95% | ||
Ripple and Noise 75mV Pk-Pk | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Series TSR 2 | ||
Package Type SIP | ||
Line Regulation 0.5 % | ||
Standards/Approvals IEC/EN 60950-1, UL 94 V-0, UL 60950-1, MIL-STD-810F | ||
Depth 10.1mm | ||
Length 14mm | ||
Weight 2.6g | ||
Width 7.5mm | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 12V | ||
Load Regulation 1 % | ||
MTBF 13520000h | ||
- COO (Country of Origin):
- TW
Tracopower 2A Step-Down Switching Regulator, TSR 2 Series
New and advanced ultra-compact range of SIP packaged step down regulators from Tracopower. The TSR 2 series offers a direct drop-in upgrade to the antiquated LMxx series. Boasting up to 96% efficiency without the need for extra heat dissipation such as a heat sink.
Another main benefit of the TSR 2 series is the significant advantage of using switching regulators over linear variants. Benefits for making the transition include better output accuracy and a lower standby current.
Features and Benefits
Compatible with the LMxx series linear regulators.
Integral short circuit protection.
Related links
- TRACOPOWER Switching Regulator 9V dc Output Voltage 1 Outputs
- TRACOPOWER Switching Regulator 9V dc Output Voltage 1 Outputs
- TRACOPOWER Switching Regulator 9V dc Output Voltage 1 Outputs
- TRACOPOWER Switching Regulator 9V dc Output Voltage 1 Outputs
- TRACOPOWER Switching Regulator 9V dc 1 A Output Current, 1 Outputs
- TRACOPOWER Switching Regulator 5V dc Output Voltage 1 Outputs
- TRACOPOWER Switching Regulator 6.5V dc Output Voltage 1 Outputs
- TRACOPOWER Switching Regulator 3.3V dc Output Voltage 1 Outputs
