Recom Switching Regulator, Through Hole, 5V dc Output Voltage, 2 A Output Current
- RS Stock No.:
- 672-7085
- Mfr. Part No.:
- R-725.0P
- Brand:
- Recom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$40.80
(exc. GST)
$44.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 3 | $40.80 |
| 4 - 7 | $40.28 |
| 8 + | $39.50 |
*price indicative
- RS Stock No.:
- 672-7085
- Mfr. Part No.:
- R-725.0P
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 5V dc | |
| Product Type | Switching Regulator | |
| Output Current | 2A | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Power | 10W | |
| Efficiency | 95% | |
| Ripple and Noise | 30mV Pk-Pk | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Series | R-7 | |
| Line Regulation | 0.5 % | |
| Package Type | SIP | |
| Standards/Approvals | RoHS | |
| Length | 32.2mm | |
| Weight | 9g | |
| Depth | 15mm | |
| Width | 15mm | |
| Maximum Input Voltage | 28V dc | |
| Minimum Input Voltage | 6.5V | |
| Load Regulation | 0.5 % | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 5V dc | ||
Product Type Switching Regulator | ||
Output Current 2A | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Power 10W | ||
Efficiency 95% | ||
Ripple and Noise 30mV Pk-Pk | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Series R-7 | ||
Line Regulation 0.5 % | ||
Package Type SIP | ||
Standards/Approvals RoHS | ||
Length 32.2mm | ||
Weight 9g | ||
Depth 15mm | ||
Width 15mm | ||
Maximum Input Voltage 28V dc | ||
Minimum Input Voltage 6.5V | ||
Load Regulation 0.5 % | ||
- COO (Country of Origin):
- TW
R-7xxxP Series
Non-isolated
Positive step down integrated switching regulator
Wide input voltage range
Adjustable output voltage via external resistors
Remote On/Off Control
Over load and continuous short circuit protection
Vertical mount, SIP-12 package
Note
Operating temperature quoted without derating output.
Adjustable output voltage range shown in brackets.
Adjustable output voltage range shown in brackets.
Related links
- Recom Switching Regulator 5V dc Output Voltage 1 Outputs
- Recom Switching Regulator 5V dc Output Voltage 1 Outputs
- Recom Switching Regulator 5V dc Output Voltage 1 Outputs
- Recom Switching Regulator 5V dc Output Voltage 72V dc 1 Outputs
- Recom Switching Regulator 5V dc Output Voltage 28V dc 1 Outputs
- Recom Switching Regulator 5V dc Output Voltage 1 Outputs
- Recom Switching Regulator 5V dc Output Voltage 32V dc 1 Outputs
- Recom Switching Regulator 5V dc 5.5 A Output Current, 1 Outputs
