XP Power DC/DC Switching Regulator, 1.8V dc Output Voltage, 2 A Output Current
- RS Stock No.:
- 212-4673
- Mfr. Part No.:
- TR2024S1V8
- Brand:
- XP Power
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 212-4673
- Mfr. Part No.:
- TR2024S1V8
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Number of Outputs | 1 | |
| Product Type | DC/DC Switching Regulator | |
| Output Voltage 1 | 1.8 V dc | |
| Output Current | 2 A | |
| Depth | 10.1 mm | |
| Efficiency | 96 % | |
| Length | 14 mm | |
| Line Regulation | ±0.5 % | |
| Load Regulation | ± 1.5 % | |
| Maximum Input Voltage | 36 V dc | |
| Maximum Operating Temperature | 100 °C | |
| Minimum Input Voltage | 4.6 V | |
| Minimum Operating Temperature | -40 °C | |
| MTBF | 2500000 h | |
| Number of Pins | 3 | |
| Package Type | SIP-3 | |
| Ripple and Noise | 75 mV Pk-Pk | |
| Series | TR20 | |
| Standards/Approvals | EN 55032 | |
| Weight | 0.01 lb | |
| Width | 7.5 mm | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Number of Outputs 1 | ||
Product Type DC/DC Switching Regulator | ||
Output Voltage 1 1.8 V dc | ||
Output Current 2 A | ||
Depth 10.1 mm | ||
Efficiency 96 % | ||
Length 14 mm | ||
Line Regulation ±0.5 % | ||
Load Regulation ± 1.5 % | ||
Maximum Input Voltage 36 V dc | ||
Maximum Operating Temperature 100 °C | ||
Minimum Input Voltage 4.6 V | ||
Minimum Operating Temperature -40 °C | ||
MTBF 2500000 h | ||
Number of Pins 3 | ||
Package Type SIP-3 | ||
Ripple and Noise 75 mV Pk-Pk | ||
Series TR20 | ||
Standards/Approvals EN 55032 | ||
Weight 0.01 lb | ||
Width 7.5 mm | ||
- COO (Country of Origin):
- TW
The XP power TR20 provides a compact efficient switching regulator solution operating from a wide range DC input. Output voltages start from 1.2V and the TR20 consumes just 1mA when idle.
Low 0.3mA Standby Input Current
-40°C to +85°C Operation
MTBF >2MHrs
3 Year Warranty
Related links
- XP Power DC/DC Switching Regulator 2 A Output Current, 1 Outputs
- XP Power DC/DC Switching Regulator 1 A Output Current, 1 Outputs
- XP Power DC/DC Switching Regulator 15V dc Output Voltage 72V dc 1 Outputs
- XP Power DC/DC Switching Regulator 500 mA Output Current, 1 Outputs
- XP Power DC/DC Switching Regulator 12V dc Output Voltage 72V dc 1 Outputs
- XP Power DC/DC Switching Regulator 6.5V dc Output Voltage 72V dc 1 Outputs
- XP Power DC/DC Switching Regulator 7.2V dc Output Voltage 72V dc 1 Outputs
- XP Power DC/DC Switching Regulator 5V dc Output Voltage 72V dc 1 Outputs
