XP Power DC/DC Switching Regulator, 2.5V dc Output Voltage, 2 A Output Current, 1 Outputs
- RS Stock No.:
- 212-4657
- Mfr. Part No.:
- TR2005S2V5
- Brand:
- XP Power
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 212-4657
- Mfr. Part No.:
- TR2005S2V5
- Brand:
- XP Power
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
| Brand | XP Power | |
| Output Voltage 1 | 2.5V dc | |
| Product Type | DC/DC Switching Regulator | |
| Output Current | 2A | |
| Number of Outputs | 1 | |
| Efficiency | 96% | |
| Ripple and Noise | 75mV Pk-Pk | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Number of Pins | 3 | |
| Series | TR20 | |
| Line Regulation | ±0.5 % | |
| Package Type | SIP-3 | |
| Weight | 2.4g | |
| Length | 14mm | |
| Standards/Approvals | EN 55032 | |
| Width | 7.5mm | |
| Depth | 10.1mm | |
| Maximum Input Voltage | 5.5V dc | |
| Minimum Input Voltage | 3.8V | |
| Load Regulation | ± 1.5 % | |
| MTBF | 2500000h | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 2.5V dc | ||
Product Type DC/DC Switching Regulator | ||
Output Current 2A | ||
Number of Outputs 1 | ||
Efficiency 96% | ||
Ripple and Noise 75mV Pk-Pk | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Number of Pins 3 | ||
Series TR20 | ||
Line Regulation ±0.5 % | ||
Package Type SIP-3 | ||
Weight 2.4g | ||
Length 14mm | ||
Standards/Approvals EN 55032 | ||
Width 7.5mm | ||
Depth 10.1mm | ||
Maximum Input Voltage 5.5V dc | ||
Minimum Input Voltage 3.8V | ||
Load Regulation ± 1.5 % | ||
MTBF 2500000h | ||
- COO (Country of Origin):
- TW
The XP power TR20 provides a compact efficient switching regulator solution operating from a wide range DC input. Output voltages start from 1.2V and the TR20 consumes just 1mA when idle.
Low 0.3mA Standby Input Current
-40°C to +85°C Operation
MTBF >2MHrs
3 Year Warranty
Related links
- XP Power DC/DC Switching Regulator 2 A Output Current, 1 Outputs
- XP Power DC/DC Switching Regulator 2.5V dc Output Voltage 34V dc 1 Outputs
- TRACOPOWER Switching Regulator 2.5V dc Output Voltage 36V dc 1 Outputs
- TRACOPOWER Switching Regulator 2.5V dc Output Voltage 1 Outputs
- XP Power DC-DC Switching Regulator 2.5V dc Output Voltage 1A Output
- Maxim Integrated Switching Regulator 2.5V dc 100 mA Output Current, 1 Outputs
- XP Power Switching Regulator 2.5V dc Output Voltage 32V dc 1 Outputs
- TRACOPOWER Switching Regulator 2.5V dc Output Voltage 1 Outputs