Recom Switching Regulator, Through Hole, 9V dc Output Voltage, 500 mA Output Current
- RS Stock No.:
- 166-9085
- Mfr. Part No.:
- R-789.0-0.5
- Brand:
- Recom
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save 1%
View bulk pricing optionsSubtotal (1 tube of 42 units)*
$499.95
(exc. GST)
$549.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $499.95 | $11.904 | - |
| 2 - 3 | $492.23 | $11.72 | 1% |
| 4 + | $481.59 | $11.466 | 3% |
*price indicative
- RS Stock No.:
- 166-9085
- Mfr. Part No.:
- R-789.0-0.5
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 9V dc | |
| Product Type | Switching Regulator | |
| Output Current | 500mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Power | 2.5W | |
| Efficiency | 96% | |
| Ripple and Noise | 25mV Pk-Pk | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Series | R-78-0.5 | |
| Line Regulation | ±0.2 % | |
| Package Type | SIP | |
| Width | 10.2mm | |
| Standards/Approvals | RoHS | |
| Weight | 1.9g | |
| Length | 11.5mm | |
| Depth | 10.2mm | |
| Maximum Input Voltage | 32V dc | |
| Load Regulation | ±0.4 % | |
| MTBF | 21098000h | |
| Minimum Input Voltage | 11V | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 9V dc | ||
Product Type Switching Regulator | ||
Output Current 500mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Power 2.5W | ||
Efficiency 96% | ||
Ripple and Noise 25mV Pk-Pk | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Series R-78-0.5 | ||
Line Regulation ±0.2 % | ||
Package Type SIP | ||
Width 10.2mm | ||
Standards/Approvals RoHS | ||
Weight 1.9g | ||
Length 11.5mm | ||
Depth 10.2mm | ||
Maximum Input Voltage 32V dc | ||
Load Regulation ±0.4 % | ||
MTBF 21098000h | ||
Minimum Input Voltage 11V | ||
- COO (Country of Origin):
- TW

RECOM Switching Regulator, 1 Output, 96% Maximum Efficiency - R-78XX Series - R-789.0-0.5
Choose this RECOM switching regulator when you need to adjust your energy source to suit your equipment. Its wide input voltage range between 11 and 32V DC means it works with many standard power supplies, giving you versatility. The device carries a load regulation rating of ±0.4%, stopping small input voltage changes from disrupting your system. Compact dimensions of 11.5 (L) x 7.55 (W) x 10.2mm (D) make this a suitable choice for installation in systems where space is at a premium.
Features & Benefits
• Low power rating of 4.5W for energy efficiency
• Simple through-hole mounting for quick installation on PCBs
• Internal short-circuit protection for minimal disruption from electrical faults
• Wide operating temperature range between -40°C and +71°C for use in challenging industrial settings
Applications
• Digital entertainment equipment
• Rail industry
Do I need to use a heat sink with this switching regulator?
No, you don't need to install a heat sink with this switching regulator. It converts between 92 and 96% of your input voltage, meaning it produces minimal levels of heat as it works.
Related links
- Recom Switching Regulator 9V dc Output Voltage 1 Outputs
- Recom Switching Regulator 12V dc Output Voltage 1 Outputs
- Recom Switching Regulator 3.3V dc Output Voltage 1 Outputs
- Recom Switching Regulator 5V dc Output Voltage 1 Outputs
- Recom Switching Regulator 15V dc Output Voltage 1 Outputs
- Recom Switching Regulator 1.8V dc Output Voltage 1 Outputs
- Recom Switching Regulator 6.5V dc Output Voltage 1 Outputs
- Recom Switching Regulator 12V dc Output Voltage 28V dc 1 Outputs
