Recom Switching Regulator, Through Hole, 5V dc Output Voltage, 500 mA Output Current

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 42 units)*

$913.37

(exc. GST)

$1,004.71

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$913.37$21.747
2 - 3$893.28$21.269
4 +$874.10$20.812

*price indicative

RS Stock No.:
166-8984
Mfr. Part No.:
R-78HB5.0-0.5L
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

5V dc

Product Type

Switching Regulator

Output Current

500mA

Mount Type

Through Hole

Number of Outputs

1

Power

2.5W

Efficiency

81%

Ripple and Noise

20mV Pk-Pk

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

R-78HB-0.5(L)

Line Regulation

±1 %

Package Type

SIP

Width

8.5mm

Depth

8.5mm

Weight

4g

Standards/Approvals

RoHS

Length

11.5mm

Maximum Input Voltage

72V dc

Minimum Input Voltage

9V

Load Regulation

±0.6 %

MTBF

7395000h

RECOM Switching Regulator, 2.5W Power Rating, 81% Efficiency - R-78HBXX Series - R-78HB5.0-0.5L


Use this switching regulator from RECOM to regulate the output voltage of your industrial equipment. It's a single inline package with one row of connection pins. Thanks to an output voltage of 5V DC and a broad input voltage range from 9 to 72V DC, you can rely on it in both low-voltage and high-voltage systems. A mean time between failures of 7,395,000 hours ensures this is a long-lasting choice. Its plastic housing and built-in short-circuit protection give you durability and longevity, as well as protection from electric shocks and thermal impact.

Features & Benefits


• Broad operating temperature range of -40°C and +85°C for use in harsh conditions

• ±1% line regulation maintains a steady output voltage for optimum device application

• Compact dimension of 11.5 (L) x 17.5 (W) x 8.5mm (D) to fit in busy setups

• Output voltage of 500mA for energy efficiency

Applications


• Medical power supplies

• Consumer electronics

• Security and communication equipment

• Packaging industry

How do I install this switching regulator?


The switching regulator has a through-hole mounting style for quick and easy installation without drilling.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy