Recom Switching Regulator, Through Hole, 5V dc, 7.5 V dc Output Voltage, 5.5 A Output Current
- RS Stock No.:
- 166-6606
- Mfr. Part No.:
- R-746.5P
- Brand:
- Recom
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 166-6606
- Mfr. Part No.:
- R-746.5P
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 5V dc, 7.5V dc | |
| Product Type | Switching Regulator | |
| Output Current | 5.5A | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Power | 1.4W | |
| Efficiency | 93% | |
| Ripple and Noise | 70mV Pk-Pk | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | R-74 | |
| Package Type | SIP | |
| Line Regulation | 1 % | |
| Depth | 15mm | |
| Length | 32.2mm | |
| Standards/Approvals | REACH | |
| Weight | 9g | |
| Width | 15mm | |
| Maximum Input Voltage | 28V dc | |
| MTBF | 749000h | |
| Load Regulation | 1 % | |
| Minimum Input Voltage | 8.5V | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 5V dc, 7.5V dc | ||
Product Type Switching Regulator | ||
Output Current 5.5A | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Power 1.4W | ||
Efficiency 93% | ||
Ripple and Noise 70mV Pk-Pk | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series R-74 | ||
Package Type SIP | ||
Line Regulation 1 % | ||
Depth 15mm | ||
Length 32.2mm | ||
Standards/Approvals REACH | ||
Weight 9g | ||
Width 15mm | ||
Maximum Input Voltage 28V dc | ||
MTBF 749000h | ||
Load Regulation 1 % | ||
Minimum Input Voltage 8.5V | ||
- COO (Country of Origin):
- TW
RECOM Switching Regulator, 8.5 to 28V DC Input Voltage Range, 5 to 7.5V DC Output Voltage Range - R-74 Series - R-746.5P
Looking to put a steadying hand on fluctuating voltage levels? Choose this switching regulator from RECOM to GET the job done. It converts an input voltage between 8.5 and 28V DC to an adjustable output voltage of 5 to 7.5V DC. The remote on/off function means it's a Cinch to control your equipment from afar. Protection against overloads and short circuits reduces the risk of electrical damage to keep downtime to a minimum, so your machinery runs like clockwork. Tipping the scales at just 9g, this lightweight regulator puts minimal strain on your setup.
• Compact dimensions of 32.2 (L) x 9.1 (W) x 15mm (H) to save space in crowded setups
• Broad operating temperature range between -40°C and +85°C for use in demanding environments
• Mean time between failures of 749,000 hours at +25°C for long-lasting performance
Applications
• Medical equipment
• Power supplies
• Industrial automation
• Consumer electronics
How efficient is this switching regulator?
It has an efficiency rating of 93 to 96%, meaning there's minimal energy lost as heat, so won't need to install cooling devices.
Related links
- Recom Switching Regulator 5V dc 5.5 A Output Current, 1 Outputs
- Recom Switching Regulator 5V dc Output Voltage 1 Outputs
- Recom Switching Regulator 5V dc Output Voltage 1 Outputs
- Recom Switching Regulator 5V dc Output Voltage 1 Outputs
- Recom Switching Regulator 5V dc Output Voltage 1 Outputs
- Recom Switching Regulator 5V dc Output Voltage 28V dc 1 Outputs
- Recom Switching Regulator 5V dc Output Voltage 1 Outputs
- Recom Switching Regulator 5V dc Output Voltage 32V dc 1 Outputs
