TRACOPOWER Switching Regulator, Through Hole, 2.5V dc Output Voltage, 2 A Output Current

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

$187.44

(exc. GST)

$206.18

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$187.44$18.744
2 - 3$183.33$18.333
4 +$179.37$17.937

*price indicative

RS Stock No.:
166-6149
Mfr. Part No.:
TSR 2-2425
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage 1

2.5V dc

Product Type

Switching Regulator

Output Current

2A

Mount Type

Through Hole

Number of Outputs

1

Efficiency

89%

Ripple and Noise

50mV Pk-Pk

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Series

TSR 2

Package Type

SIP

Line Regulation

0.5 %

Standards/Approvals

UL 94 V-0, MIL-STD-810F, UL 60950-1, IEC/EN 60950-1

Width

7.5mm

Depth

10.1mm

Length

14mm

Weight

2.6g

Maximum Input Voltage

36V dc

Load Regulation

1 %

Minimum Input Voltage

4.6V

MTBF

13520000h

COO (Country of Origin):
TW

TRACOPOWER TSR 2 Series Switching Regulator, 2.5V DC Output Voltage, 2A Output Current - TSR 2-2425


This switching regulator is a Compact DC-DC converter designed to provide a steady output of 2.5V DC with a maximum output current of 2A. With measurements of 14mm in length, 7.5mm in width, and 10.m in depth, this through-hole regulator is suitable for various applications where space is at a premium.

Features & Benefits


• High efficiency of up to 96% reduces heat generation

• Integrated filter capacitors minimise the need for external components

• Operating temperature range from -40°C to +85°C covers diverse environments

• Overload and short-circuit protection enhance reliability and safety

• Low ripple and noise output ensures stable power supply

• Excellent load and line regulation for optimal performance

Applications


• Used with battery-powered devices for efficient energy management

• Ideal for automation systems requiring precise voltage control

• Suitable for electronic instrumentation and control circuits

• Effective in telecommunications equipment where stability is VITAL

• Employed in mechanical devices needing Compact power solutions

What are the key advantages of using a high-efficiency switching regulator over linear regulators?


A high-efficiency switching regulator significantly decreases energy loss as heat, allowing more efficient operation at elevated temperatures without necessitating heat sinks. This can lead to lower overall system costs and improved reliability in the application.

How does the built-in overload protection function in this regulator?


The overload protection operates in foldback mode, reducing the output current in response to excessive load conditions. This helps prevent damage to the device while maintaining safety.

Can this regulator be used in applications with varying input voltages?


Yes, it is designed to handle an input voltage range of 4.6 to 36V DC, making it versatile for different power supply environments while ensuring consistent output.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy