TRACOPOWER Switching Regulator, Through Hole, 2.5V dc Output Voltage, 1 A Output Current

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

$123.41

(exc. GST)

$135.75

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$123.41$12.341
2 - 3$120.71$12.071
4 +$118.12$11.812

*price indicative

RS Stock No.:
166-5284
Mfr. Part No.:
TSR 1-2425
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

Switching Regulator

Output Voltage 1

2.5V dc

Output Current

1A

Mount Type

Through Hole

Number of Outputs

1

Power

2.5W

Efficiency

87%

Ripple and Noise

50mV Pk-Pk

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

TSR 1

Line Regulation

±0.2 %

Package Type

SIP-3

Length

11.7mm

Depth

10.2mm

Standards/Approvals

RoHS

Weight

1.9g

Width

10.2mm

Maximum Input Voltage

36V dc

Minimum Input Voltage

4.6V

Load Regulation

±0.4 %

MTBF

5350000h

COO (Country of Origin):
TW

Step-Down Switching Regulator TSR 1 Series


The Tracopower TSR-1 series of step-down switching regulators are great replacement for linear regulators as they solve many power supply problems. These DC to DC converters are up to 96% more efficient with built-in capacitors and short circuit protection. Allowing full load operation up to +60°C ambient temperature without the need of any heat sink or forced cooling. The TSR-1 switching regulators provide other significant features over linear regulators. Providing better output accuracy (±2%), lower standby current of 2 mA and no requirement of external capacitors. The high efficiency and low standby power consumption makes these regulators an Ideal solution for many battery powered applications.

Features & Benefits


Up to 96% efficiency

No heat-sink required

Pin compatible with LMxx linear regulators

SIP-package fits existing TO-220 footprint

Built in filter capacitors

Operation temperature range –40°C to +85°C

Short circuit protection

Wide input operating range

Excellent line / load regulation

Low standby current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy