TRACO POWER Switching Regulator, Through Hole, 1.8V dc Output Voltage 36V dc, 1 A Output Current
- RS Stock No.:
- 166-6053
- Mfr. Part No.:
- TSR 1-0518SM
- Brand:
- TRACO POWER
This image is representative of the product range
Subtotal (1 tube of 10 units)*
$142.31
(exc. GST)
$156.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 26 April 2027
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $142.31 | $14.231 |
*price indicative
- RS Stock No.:
- 166-6053
- Mfr. Part No.:
- TSR 1-0518SM
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 1.8V dc | |
| Product Type | Switching Regulator | |
| Output Current | 1A | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Efficiency | 0.96% | |
| Ripple and Noise | 75mV | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | TSR 1SM | |
| Number of Pins | 6 | |
| Package Type | TO-220 | |
| Line Regulation | 0.002 | |
| Width | 10.2mm | |
| Standards/Approvals | MIL-STD-810F, UL 94 V-0, J-STD-033C | |
| Weight | 1.9g | |
| Depth | 7.6mm | |
| Length | 11.7mm | |
| Maximum Input Voltage | 36V dc | |
| Load Regulation | 0.006 % | |
| MTBF | 5350000h | |
| Minimum Input Voltage | 36V dc | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 1.8V dc | ||
Product Type Switching Regulator | ||
Output Current 1A | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Efficiency 0.96% | ||
Ripple and Noise 75mV | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series TSR 1SM | ||
Number of Pins 6 | ||
Package Type TO-220 | ||
Line Regulation 0.002 | ||
Width 10.2mm | ||
Standards/Approvals MIL-STD-810F, UL 94 V-0, J-STD-033C | ||
Weight 1.9g | ||
Depth 7.6mm | ||
Length 11.7mm | ||
Maximum Input Voltage 36V dc | ||
Load Regulation 0.006 % | ||
MTBF 5350000h | ||
Minimum Input Voltage 36V dc | ||
- COO (Country of Origin):
- TW
Traco 1A Step-Down Switching Regulator TSR-1SM Series
Standards
Related links
- TRACOPOWER Switching Regulator 1.8V dc Output Voltage 1 Outputs
- TRACOPOWER Switching Regulator 1.8V dc Output Voltage 1 Outputs
- TRACOPOWER Switching Regulator 1.8V dc Output Voltage 1 Outputs
- TRACOPOWER Switching Regulator 2.5V dc Output Voltage 36V dc 1 Outputs
- TRACOPOWER Switching Regulator 1.2V dc Output Voltage 36V dc 1 Outputs
- TRACOPOWER Switching Regulator 1.5V dc Output Voltage 36V dc 1 Outputs
- TRACOPOWER Switching Regulator 1.8V dc Output Voltage 1 Outputs
- TRACOPOWER Switching Regulator 1.5V dc Output Voltage 1 Outputs
