Recom DC/DC Switching Regulator, Surface, 5V dc Output Voltage, 200 mA Output Current

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 33 units)*

$814.64

(exc. GST)

$896.10

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$814.64$24.686
2 - 3$796.73$24.143
4 +$779.62$23.625

*price indicative

RS Stock No.:
162-2762
Mfr. Part No.:
R1Z-0505/P
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

5V dc

Product Type

DC/DC Switching Regulator

Output Current

200mA

Mount Type

Surface

Number of Outputs

1

Power

1W

Efficiency

60%

Ripple and Noise

100mV Pk-Pk

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Series

R1Z

Line Regulation

1 %

Package Type

Surface Mount

Length

15.24mm

Depth

10.7mm

Width

10.7mm

Standards/Approvals

RoHS

Weight

1.6g

Maximum Input Voltage

5.5V dc

MTBF

2387000h

Load Regulation

1 %

Minimum Input Voltage

4.5V

COO (Country of Origin):
TW

Recom 1W SMD Single Output Regulated Isolated DC-DC Converter - R1Z Series


R1Z series 1W single output, SMD, regulated DC-DC converters designed for isolating or converting DC power rails where an SMD format with regulated output is required.

Miniature design

Regulated

UL94V-0 package material

High temperature operation

Toroidal Magnetics

No load power consumption: 217mW typically

Note

MTBF to MIL-HDBK 217F
Power derates above 85°C

Standards

EN-60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy