Recom Switching Regulator, Through Hole, 3.3V dc Output Voltage, 100 mA Output Current
- RS Stock No.:
- 139-2824
- Mfr. Part No.:
- R-78S3.3-0.1
- Brand:
- Recom
This image is representative of the product range
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 42 units)*
$369.87
(exc. GST)
$406.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 05 April 2027
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $369.87 | $8.806 | - |
| 2 - 3 | $361.73 | $8.613 | 2% |
| 4 + | $353.96 | $8.428 | 4% |
*price indicative
- RS Stock No.:
- 139-2824
- Mfr. Part No.:
- R-78S3.3-0.1
- Brand:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | Switching Regulator | |
| Output Voltage 1 | 3.3V dc | |
| Output Current | 100mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Power | 0.33W | |
| Efficiency | 93% | |
| Ripple and Noise | 100mV Pk-Pk | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Series | R-78S | |
| Line Regulation | ±0.3 % | |
| Package Type | SIP-4 | |
| Weight | 2g | |
| Depth | 10.4mm | |
| Standards/Approvals | CB Report, EN 55022, IEC EN 62368-1 | |
| Width | 10.4mm | |
| Length | 11.6mm | |
| Maximum Input Voltage | 3.15V dc | |
| MTBF | 78172000h | |
| Minimum Input Voltage | 650mV | |
| Load Regulation | ±1 % | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type Switching Regulator | ||
Output Voltage 1 3.3V dc | ||
Output Current 100mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Power 0.33W | ||
Efficiency 93% | ||
Ripple and Noise 100mV Pk-Pk | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Series R-78S | ||
Line Regulation ±0.3 % | ||
Package Type SIP-4 | ||
Weight 2g | ||
Depth 10.4mm | ||
Standards/Approvals CB Report, EN 55022, IEC EN 62368-1 | ||
Width 10.4mm | ||
Length 11.6mm | ||
Maximum Input Voltage 3.15V dc | ||
MTBF 78172000h | ||
Minimum Input Voltage 650mV | ||
Load Regulation ±1 % | ||
- COO (Country of Origin):
- TW
RECOM Switching Regulator, 11.6mm Length, 8.5mm Width - R-78S Series - R-78S3.3-0.1
Features & Benefits
Applications
How efficient is this regulator?
How do I mount this regulator?
Related links
- Recom Switching Regulator 3.3V dc Output Voltage 1 Outputs
- Recom Switching Regulator 3.6V dc Output Voltage 1 Outputs
- Recom Switching Regulator 1.8V dc Output Voltage 1 Outputs
- Recom Switching Regulator 3.3V dc Output Voltage 1 Outputs
- Recom Switching Regulator 3.3V dc Output Voltage 72V dc 1 Outputs
- Recom DC/DC Switching Regulator 3.3V dc Output Voltage 1 Outputs
- Recom Switching Regulator 3.3V dc Output Voltage 1 Outputs
- Recom Switching Regulator 3.3V dc Output Voltage 1 Outputs
