Recom Switching Regulator, Through Hole, 12V dc Output Voltage 32V dc, 2 A Output Current
- RS Stock No.:
- 139-2822
- Mfr. Part No.:
- R-78B12-2.0
- Brand:
- Recom
This image is representative of the product range
Temporarily out of stock
- RS Stock No.:
- 139-2822
- Mfr. Part No.:
- R-78B12-2.0
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | Switching Regulator | |
| Output Voltage 1 | 12V dc | |
| Output Current | 2A | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Power | 24W | |
| Efficiency | 96% | |
| Ripple and Noise | 75mV Pk-Pk | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -40°C | |
| Series | R-78B-2.0 | |
| Package Type | SIP-3 | |
| Line Regulation | ±0.5 % | |
| Depth | 17.5mm | |
| Width | 17.5mm | |
| Length | 11.5mm | |
| Standards/Approvals | IEC EN 62368-1, CB Report, EN 55022 | |
| Weight | 4g | |
| Maximum Input Voltage | 32V dc | |
| Load Regulation | ±1 % | |
| MTBF | 6349000h | |
| Minimum Input Voltage | 15V | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type Switching Regulator | ||
Output Voltage 1 12V dc | ||
Output Current 2A | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Power 24W | ||
Efficiency 96% | ||
Ripple and Noise 75mV Pk-Pk | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -40°C | ||
Series R-78B-2.0 | ||
Package Type SIP-3 | ||
Line Regulation ±0.5 % | ||
Depth 17.5mm | ||
Width 17.5mm | ||
Length 11.5mm | ||
Standards/Approvals IEC EN 62368-1, CB Report, EN 55022 | ||
Weight 4g | ||
Maximum Input Voltage 32V dc | ||
Load Regulation ±1 % | ||
MTBF 6349000h | ||
Minimum Input Voltage 15V | ||
- COO (Country of Origin):
- TW
RECOM Switching Regulator, 12V DC Output Voltage, 15 to 32V DC Input Voltage - R-78B-2.0 Series - R-78B12-2.0
Use this switching regulator from RECOM to covert your supply voltage to the level needed by your equipment. It provides a continuous 12V DC output, giving you a reliable power supply that helps avoid unplanned appliance downtime. The product's wide input voltage range between 15 and 32V DC means you can use it with common electrical sources. As it efficiently converts up to 96% of its input energy, very little heat is produced as a by-product. This means you can be confident it works safely without the need for an external heatsink.
Features & Benefits
• Quiescent current of 2mA means minimal energy waste while not in use
• Peak ripple voltage of 75mV means low disruption from electrical noise
• Body measurements of 11.5 (W) x 17.5 (H) x 8.5mm (D) mean it fits easily onto busy circuit boards
• Short-circuit protection resets the device after faults to help minimise downtime
Applications
• Games consoles
• Radio receivers
• Security systems
• Logistics industry
How do I mount this switching regulator?
This switching regulator is suitable for the through-hole mounting method, which achieves a secure and vibration-proof attachment.
Related links
- Recom Switching Regulator 12V dc Output Voltage 32V dc 1 Outputs
- Recom Switching Regulator 12V dc Output Voltage 32V dc 1 Outputs
- Recom Switching Regulator 5V dc Output Voltage 32V dc 1 Outputs
- Recom Switching Regulator 3.3V dc Output Voltage 32V dc 1 Outputs
- Recom Switching Regulator 15V dc Output Voltage 32V dc 1 Outputs
- Recom Switching Regulator 12V dc Output Voltage 34V dc 1 Outputs
- Recom Switching Regulator 3.3V dc Output Voltage 32V dc 1 Outputs
- Recom Switching Regulator 9V dc Output Voltage 1A Output Current, 1 Outputs
