Recom Switching Regulator, Through Hole, 15V dc Output Voltage 72V dc, 500 mA Output Current
- RS Stock No.:
- 416-846
- Mfr. Part No.:
- R-78HB15-0.5
- Brand:
- Recom
This image is representative of the product range
Get a bulk buy discount
Add 11 more to save $6.60
View bulk pricing optionsSubtotal (1 unit)*
$25.18
(exc. GST)
$27.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 10 | $25.18 | - |
| 11 - 20 | $24.58 | $6.60 |
| 21 + | $24.17 | $21.21 |
*price indicative
- RS Stock No.:
- 416-846
- Mfr. Part No.:
- R-78HB15-0.5
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | Switching Regulator | |
| Output Voltage 1 | 15V dc | |
| Output Current | 500mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Power | 7.5W | |
| Efficiency | 91% | |
| Ripple and Noise | 20mV Pk-Pk | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Series | R-78HB | |
| Line Regulation | ±1 % | |
| Package Type | SIP | |
| Depth | 17.5mm | |
| Length | 11.5mm | |
| Weight | 4g | |
| Standards/Approvals | REACH | |
| Width | 8.5mm | |
| Maximum Input Voltage | 72V dc | |
| MTBF | 7395000h | |
| Minimum Input Voltage | 20V | |
| Load Regulation | ±0.6 % | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type Switching Regulator | ||
Output Voltage 1 15V dc | ||
Output Current 500mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Power 7.5W | ||
Efficiency 91% | ||
Ripple and Noise 20mV Pk-Pk | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Series R-78HB | ||
Line Regulation ±1 % | ||
Package Type SIP | ||
Depth 17.5mm | ||
Length 11.5mm | ||
Weight 4g | ||
Standards/Approvals REACH | ||
Width 8.5mm | ||
Maximum Input Voltage 72V dc | ||
MTBF 7395000h | ||
Minimum Input Voltage 20V | ||
Load Regulation ±0.6 % | ||
- COO (Country of Origin):
- TW

RECOM Switching Regulator, Short-Circuit Protection, 7,395,000h MTBF - R78HBXX-0.5 Series - R-78HB15-0.5
Regulate the supply voltage to your electronic devices using this switching regulator from RECOM. It converts a high input voltage into a lower, stable output voltage to suit your connected system or voltage-sensitive device. A mean time between failures of 7,395,000 hours means you can rely on this component for long-term use. As it's compatible with linear regulators from the LM78xx range, you can use it to upgrade your legacy systems. The unit has an efficiency rating of 95%, which means it wastes minimal energy as heat. This eliminates the need for heatsinks and saves space on crowded PCBs.
Features & Benefits
• Integrated short-circuit protection helps prevent damage from irregular currents and overloads
• Wide operating temperature range between -40°C and +85°C to withstand demanding conditions
• Low ripple and noise of 20mV Pk-Pk for clear signal transmission
Applications
• Consumer electronics
• Medical technology
• Aviation engineering
• Manufacturing industry
How do I mount this switching regulator?
To achieve a secure fit, this unit comes with holes in its body for direct through-hole mounting on your board.
What size is this regulator?
This regulator has Compact dimensions of 11.5 (L) x 8.5 (W) x 17.5mm (D) to use minimal board space.
Related links
- Recom Switching Regulator 15V dc Output Voltage 72V dc 1 Outputs
- Recom Switching Regulator 3.3V dc Output Voltage 72V dc 1 Outputs
- Recom Switching Regulator 12V dc Output Voltage 72V dc 1 Outputs
- Recom Switching Regulator 5V dc Output Voltage 72V dc 1 Outputs
- Recom Switching Regulator 24V dc Output Voltage 72V dc 1 Outputs
- Recom Switching Regulator 15V dc Output Voltage 28V dc 1 Outputs
- Recom Switching Regulator 12V dc Output Voltage 28V dc 1 Outputs
- Recom Switching Regulator 9V dc Output Voltage 28V dc 1 Outputs
