MEAN WELL Switching Power Supply, HRPG-150-48RS, 48V dc, 3.3A, 158W, 1 Output, 120 → 370 V dc, 85 → 264 V
- RS Stock No.:
- 721-1673
- Mfr. Part No.:
- HRPG-150-48RS
- Brand:
- MEAN WELL
On back order for despatch 11/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$118.71
(exc. GST)
$130.58
(inc. GST)
Units | Per unit |
1 + | $118.71 |
- RS Stock No.:
- 721-1673
- Mfr. Part No.:
- HRPG-150-48RS
- Brand:
- MEAN WELL
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
HRPG-150 Series Single Output Power Supply with PFC Function
High efficiency, long life and high reliability
No load power consumption <0.5W
Built-in active PFC function
Built-in constant current limiting circuit
Built-in remote sense function
Built-in remote ON-OFF control
Short circuit, over load, over voltage and over temperature protection
Withstands 300Vac surge input for 5 seconds
1U low profile 38mm
Power factor correction to EN61000-3-2,-3
EMC compliance to EN55022 class B
No load power consumption <0.5W
Built-in active PFC function
Built-in constant current limiting circuit
Built-in remote sense function
Built-in remote ON-OFF control
Short circuit, over load, over voltage and over temperature protection
Withstands 300Vac surge input for 5 seconds
1U low profile 38mm
Power factor correction to EN61000-3-2,-3
EMC compliance to EN55022 class B
Note
Power derates above 40°C.
MTBF to MIL-HDBK-217F.
MTBF to MIL-HDBK-217F.
Standards
UL60950-1, TUV EN60950-1
Approvals
UL/cUL recognised, TUV, CB
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 48V dc |
Output Current | 3.3A |
Power Rating | 158W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 159mm |
Width | 97mm |
Depth | 38mm |
Efficiency | 88% |
Weight | 630g |
Maximum Temperature | +70°C |
Minimum Temperature | -30°C |
Related links
- Switching Power Supplies
- RS PRO Switching Power Supply 1kW
- Cosel Switching Power Supply 48V dc 158W 120 → 370 V dc, 85 → 264 V ac
- TDK-Lambda Switching Power Supply 48V dc 158W 120 → 370 V dc, 85 → 265
- nVent SCHROFF Switching Power Supply, 13100-102
- Cosel Switching Power Supply, H-OU-33
- MEAN WELL Switching Power Supply 48V dc 158W 120 → 370 V dc, 85 → 264 V ac
- MEAN WELL Switching Power Supply 48V dc 150W 124 → 370 V dc, 88 → 264