MEAN WELL Switching Power Supply, HRPG-450-48, 48V dc, 9.5A, 456W, 1 Output, 120 → 370 V dc, 85 → 264 V
- RS Stock No.:
- 721-1727
- Distrelec Article No.:
- 301-56-870
- Mfr. Part No.:
- HRPG-450-48
- Brand:
- MEAN WELL
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$221.46
(exc. GST)
$243.61
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $221.46 |
| 10 - 49 | $216.06 |
| 50 + | $177.83 |
*price indicative
- RS Stock No.:
- 721-1727
- Distrelec Article No.:
- 301-56-870
- Mfr. Part No.:
- HRPG-450-48
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 48V dc | |
| Output Current | 9.5A | |
| Power Rating | 456W | |
| Number of Outputs | 1 | |
| Input Voltage | 120 → 370 V dc, 85 → 264 V ac | |
| Mounting Type | Chassis Mount | |
| Package Type | Enclosed | |
| Length | 218mm | |
| Width | 105mm | |
| Depth | 41mm | |
| Efficiency | 89.5% | |
| Maximum Temperature | +70°C | |
| Weight | 1.2kg | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 48V dc | ||
Output Current 9.5A | ||
Power Rating 456W | ||
Number of Outputs 1 | ||
Input Voltage 120 → 370 V dc, 85 → 264 V ac | ||
Mounting Type Chassis Mount | ||
Package Type Enclosed | ||
Length 218mm | ||
Width 105mm | ||
Depth 41mm | ||
Efficiency 89.5% | ||
Maximum Temperature +70°C | ||
Weight 1.2kg | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- TW
HRPG-450 Series Single Output Power Supply with PFC Function
High efficiency, long life and high reliability
No load power consumption <0.5W
Built-in active PFC function
Built-in constant current limiting circuit
Built-in cooling fan ON-OFF control
Built-in DC OK signal
Built-in remote sense function
Built-in remote ON-OFF control
Short circuit, over load, over voltage and over temperature protection
Withstands 300Vac surge input for 5 seconds
Power factor correction to EN61000-3-2,-3
EMC compliance to EN55022 class B
No load power consumption <0.5W
Built-in active PFC function
Built-in constant current limiting circuit
Built-in cooling fan ON-OFF control
Built-in DC OK signal
Built-in remote sense function
Built-in remote ON-OFF control
Short circuit, over load, over voltage and over temperature protection
Withstands 300Vac surge input for 5 seconds
Power factor correction to EN61000-3-2,-3
EMC compliance to EN55022 class B
Note
Power derates above 50°C.
MTBF to MIL-HDBK-217F.
MTBF to MIL-HDBK-217F.
Standards
UL60950-1, TUV EN60950-1
Approvals
UL/cUL recognised, TUV, CB
Note
Available on EPLAN.
Related links
- MEAN WELL Switching Power Supply 48V dc 158W 120 → 370 V dc, 85 → 264 V
- MEAN WELL Switching Power Supply 48V dc 624W 120 → 370 V dc, 85 → 264 V ac
- MEAN WELL Switching Power Supply 48V dc 336W 120 → 370 V dc, 85 → 264 V ac
- MEAN WELL Switching Power Supply 48V 450W 85 → 264 V ac/dc, 120 → 370 V
- MEAN WELL Switching Power Supply 24V dc 451W 120 → 370 V dc, 85 → 264 V
- MEAN WELL Switching Power Supply 7.5V dc 450W 120 → 370 V dc, 85 → 264 V
- MEAN WELL Switching Power Supply 12V dc 450W 120 → 370 V dc, 85 → 264 V
- MEAN WELL Switching Power Supply 15V dc 450W 120 → 370 V dc, 85 → 264 V ac
