Cosel Switching Power Supply, PBA150F-48 48V dc, 3.3A, 158 W, Input 85V ac to 370V dc
- RS Stock No.:
- 101-932
- Mfr. Part No.:
- PBA150F-48
- Brand:
- Cosel
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$225.22
(exc. GST)
$247.74
(inc. GST)
Stock information currently inaccessible - Please check back later
- RS Stock No.:
- 101-932
- Mfr. Part No.:
- PBA150F-48
- Brand:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Product Type | Switching Power Supply | |
| Maximum Output Voltage | 48V dc | |
| Number of Outputs | 1 | |
| Mount Type | Chassis | |
| Power | 158W | |
| SMPS Output Current | 3.3A | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 71°C | |
| Standards/Approvals | CE, RoHS, UL | |
| Width | 37.5mm | |
| Weight | 560g | |
| Depth | 93.5mm | |
| Series | PBA150F | |
| Maximum Input Voltage | 370V dc | |
| Efficiency | 88% | |
| Output Current | 3.3A | |
| Hazardous Area Certification | NO | |
| Minimum Input Voltage | 85V ac | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Product Type Switching Power Supply | ||
Maximum Output Voltage 48V dc | ||
Number of Outputs 1 | ||
Mount Type Chassis | ||
Power 158W | ||
SMPS Output Current 3.3A | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 71°C | ||
Standards/Approvals CE, RoHS, UL | ||
Width 37.5mm | ||
Weight 560g | ||
Depth 93.5mm | ||
Series PBA150F | ||
Maximum Input Voltage 370V dc | ||
Efficiency 88% | ||
Output Current 3.3A | ||
Hazardous Area Certification NO | ||
Minimum Input Voltage 85V ac | ||
- COO (Country of Origin):
- JP
Cosel Switching Power Supply
Related links
- Cosel Switching Power Supply 3.3A Input 85V ac to 370V dc
- MEAN WELL Switching Power Supply 3.3A Input 85V ac to 370 V dc, 264V ac
- MEAN WELL Switching Power Supply 3.3A Input 85V ac to 264V ac
- MEAN WELL Switching Power Supply 3.3A Input 85V ac to 370 V dc, 264V ac
- MEAN WELL Switching Power Supply 3.3A Input 88V ac to
- TDK-Lambda Switching Power Supply 3.3A Input 76V ac to
- Cosel Switching Power Supply 2.1A Input 85V ac to 370V dc
- Cosel Switching Power Supply 35A Input 85V ac to 370V dc
