MEAN WELL Switching Power Supply, HRP-100-48RS, 48V dc, 2.2A, 105.6W, 1 Output, 120 → 370 V dc, 85 → 264
- RS Stock No.:
- 721-1648
- Mfr. Part No.:
- HRP-100-48RS
- Brand:
- MEAN WELL
8 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$79.71
(exc. GST)
$87.68
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $79.71 |
10 - 49 | $76.92 |
50 + | $73.32 |
- RS Stock No.:
- 721-1648
- Mfr. Part No.:
- HRP-100-48RS
- Brand:
- MEAN WELL
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
HRP-100 Series Single Output Power Supply with PFC Function
High efficiency, long life and high reliability
No load power consumption <0.5W
Built-in active PFC function
Built-in remote ON-OFF control
Short circuit, over load and over voltage protection
Withstands 300Vac surge input for 5 seconds
1U low profile 38mm
Power factor correction to EN61000-3-2,-3
EMC compliance to EN55022 class B
No load power consumption <0.5W
Built-in active PFC function
Built-in remote ON-OFF control
Short circuit, over load and over voltage protection
Withstands 300Vac surge input for 5 seconds
1U low profile 38mm
Power factor correction to EN61000-3-2,-3
EMC compliance to EN55022 class B
Note
Power derates above 40°C.
MTBF to MIL-HDBK-217F.
MTBF to MIL-HDBK-217F.
Standards
UL60950-1, TUV EN60950-1
Approvals
UL/cUL recognised, TUV, CB
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 48V dc |
Output Current | 2.2A |
Power Rating | 105.6W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 159mm |
Width | 97mm |
Depth | 38mm |
Efficiency | 90% |
Minimum Temperature | -40°C |
Weight | 380g |
Maximum Temperature | +60°C |
Related links
- MEAN WELL Switching Power Supply, RSP-100-48RS, 48V dc, 2.1A,...
- MEAN WELL Switching Power Supply, HRP-75-48RS, 48V dc, 1.6A,...
- MEAN WELL Switching Power Supply, HRPG-150-48RS, 48V dc, 3.3A,...
- MEAN WELL Switching Power Supply, LRS-150F-48RS, 48V dc, 3.3A,...
- MEAN WELL Switching Power Supply, HRPG-300-48RS, 48V dc, 7A, 336W,...
- MEAN WELL Switching Power Supply, HRPG-600-48RS, 48V dc, 13A,...
- MEAN WELL Switching Power Supply, RSP-75-48RS, 48V dc, 1.6A,...
- MEAN WELL Switching Power Supply, HRPG-450-48RS, 48V dc, 9.5A,...