MEAN WELL Switching Power Supply, RSP-75-48, 48V dc, 1.6A, 76.8W, 1 Output, 120 → 370 V dc, 85 → 264 V ac
- RS Stock No.:
- 815-7435
- Distrelec Article No.:
- 301-57-004
- Mfr. Part No.:
- RSP-75-48
- Brand:
- MEAN WELL
Bulk discount available
Subtotal (1 unit)*
$48.79
(exc. GST)
$53.67
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 5 unit(s) shipping from 13 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $48.79 |
| 10 - 49 | $47.60 |
| 50 + | $45.55 |
*price indicative
- RS Stock No.:
- 815-7435
- Distrelec Article No.:
- 301-57-004
- Mfr. Part No.:
- RSP-75-48
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 48V dc | |
| Output Current | 1.6A | |
| Power Rating | 76.8W | |
| Number of Outputs | 1 | |
| Input Voltage | 120 → 370 V dc, 85 → 264 V ac | |
| Mounting Type | Chassis Mount | |
| Package Type | Enclosed | |
| Length | 159mm | |
| Width | 97mm | |
| Depth | 30mm | |
| Efficiency | 89% | |
| Maximum Temperature | +70°C | |
| Minimum Temperature | -25°C | |
| Weight | 440g | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 48V dc | ||
Output Current 1.6A | ||
Power Rating 76.8W | ||
Number of Outputs 1 | ||
Input Voltage 120 → 370 V dc, 85 → 264 V ac | ||
Mounting Type Chassis Mount | ||
Package Type Enclosed | ||
Length 159mm | ||
Width 97mm | ||
Depth 30mm | ||
Efficiency 89% | ||
Maximum Temperature +70°C | ||
Minimum Temperature -25°C | ||
Weight 440g | ||
Mean Well RSP-75 Series 75W AC-DC Enclosed Switch Mode Power Suuplies
The Mean Well RSP-75 Series is a range of 75W AC/DC low profile, single output, enclosed type, switching power supply. The RSP-75 features up to date high performance circuit topology, PFC function and possess up to 89% high efficiency. This enclosed power supply can be cooled by free air convection from -30°C to +40°C, or +50°C ambient temperature under full load condition and even +70°C by suitable derating. The RSP-75 features a remote ON/OFF control, short circuit, overload, over voltage and over temperature protection. This AC/DC power supply complies with global requirements for UL, CUL, TUV, CCC, CB and CE regulations and also the TUV EN61558-2-16 and certificate, fulfilling the household electrical appliance requirements. Applications include industrial automation system, mechanical and electrical equipment, household appliance, instruments, or any systems that require 1U low profile installations.
30mm low profile design, suitable for 1U installation
Universal AC input range 85 to 264V
Built-in active PFC function
High efficiency up to 89%
Fan-less design, cooling by free air convection
-25 to+70°C operating range
Protection: Short circuit / Overload / Over voltage
Built-in constant current limiting circuit
Remote ON/OFF control
LED indicator for power on
Universal AC input range 85 to 264V
Built-in active PFC function
High efficiency up to 89%
Fan-less design, cooling by free air convection
-25 to+70°C operating range
Protection: Short circuit / Overload / Over voltage
Built-in constant current limiting circuit
Remote ON/OFF control
LED indicator for power on
Standards
UL60950-1, UL62368-1 / TUV EN60950-1, EN61558-1, EN61558-2-16 / CCC GB4943 / CB IEC60950-1, IEC62368-1
Approvals
UL / CUL / TUV / CCC / CB / CE
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Note
Available on EPLAN.
Switch Mode - Mean Well Conformal Coated AC/DC Power Supplies
Related links
- MEAN WELL Switching Power Supply 48V dc 76.8W 120 → 370 V dc, 85 → 264 V ac
- MEAN WELL Switching Power Supply 48V dc 76.8W 120 → 373 V dc, 85 → 264 V ac
- Cosel Switching Power Supply 48V dc 76.8W 120 → 370 V dc, 85 → 264 V ac
- MEAN WELL Switching Power Supply 48V dc 76.8W 127 → 370 V dc, 90 → 264 V ac
- MEAN WELL Switching Power Supply 24V dc 76.8W 120 → 370 V dc, 85 → 264 V ac
- MEAN WELL Switching Power Supply 48V dc 76.8W 125 → 373 V dc, 88 → 264 V ac
- MEAN WELL Switching Power Supply 48V dc 504W 120 → 370 V dc, 85 → 264 V
- MEAN WELL Switching Power Supply 48V dc 100.8W 120 → 370 V dc, 85 → 264 V
