Recently searched

    TRACOPOWER Switching Power Supply, TML 40515C, 5 V dc, ±15 V dc, 5 A, 500 mA, 40W, Triple Output, 100 → 375 V

    Bulk discount available

    Subtotal (1 unit)**

    $176.22

    (exc. GST)

    $193.84

    (inc. GST)

    Add to Basket
    Select or type quantity
    21 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 9$176.22
    10 - 49$173.12
    50 +$142.49

    **price indicative

    RS Stock No.:
    706-6199
    Mfr. Part No.:
    TML 40515C
    Brand:
    TRACOPOWER
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    TRACOPOWER

    Output Voltage

    5 V dc, ±15 V dc

    Output Current

    5 A, 500 mA

    Power Rating

    40W

    Number of Outputs

    3

    Input Voltage

    100 → 375 V dc, 90 → 264 V ac

    Mounting Type

    Chassis Mount

    Package Type

    Encapsulated

    Length

    112mm

    Width

    63.7mm

    Depth

    32.5mm

    Series

    TML

    Efficiency

    74 → 84%

    Maximum Temperature

    +70°C

    Weight

    325g

    Minimum Temperature

    -40°C

    Related links