Recently searched

    TRACOPOWER Switching Power Supply, TML 20512C, 5 V dc, ±12 V dc, 2.8 A, 250mA, 20W, Triple Output, 100 → 375 V

    Bulk discount available

    Subtotal (1 unit)**

    $117.54

    (exc. GST)

    $129.29

    (inc. GST)

    Add to Basket
    Select or type quantity
    4 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 9$117.54
    10 - 49$116.13
    50 +$113.98

    **price indicative

    RS Stock No.:
    706-6151
    Mfr. Part No.:
    TML 20512C
    Brand:
    TRACOPOWER
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    TRACOPOWER

    Output Voltage

    5 V dc, ±12 V dc

    Output Current

    2.8 A, 250mA

    Power Rating

    20W

    Number of Outputs

    3

    Input Voltage

    100 → 375 V dc, 90 → 264 V ac

    Mounting Type

    Chassis Mount

    Package Type

    Encapsulated

    Length

    96mm

    Width

    54.6mm

    Depth

    27.6mm

    Efficiency

    81%

    Series

    TML

    Minimum Temperature

    -25°C

    Weight

    155g

    Maximum Temperature

    +60°C

    Related links