TRACOPOWER Switching Power Supply, TML 40254C, 5 V dc, 24 V dc, 5 A, 625 mA, 40W, Dual Output, 100 → 375 V dc,
- RS Stock No.:
- 706-6192
- Mfr. Part No.:
- TML 40254C
- Brand:
- TRACOPOWER
Bulk discount available
Subtotal (1 unit)**
$172.10
(exc. GST)
$189.31
(inc. GST)
50 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 9 | $172.10 |
10 - 49 | $170.63 |
50 + | $140.42 |
**price indicative
- RS Stock No.:
- 706-6192
- Mfr. Part No.:
- TML 40254C
- Brand:
- TRACOPOWER
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TRACOPOWER | |
Output Voltage | 5 V dc, 24 V dc | |
Output Current | 5 A, 625 mA | |
Power Rating | 40W | |
Number of Outputs | 2 | |
Input Voltage | 100 → 375 V dc, 90 → 264 V ac | |
Mounting Type | Chassis Mount | |
Package Type | Encapsulated | |
Length | 112mm | |
Width | 63.7mm | |
Medical Approved | No | |
Depth | 32.5mm | |
Efficiency | 82% | |
Series | TML | |
Maximum Temperature | +60°C | |
Minimum Temperature | -40°C | |
Weight | 325g | |
Select all | ||
---|---|---|
Brand TRACOPOWER | ||
Output Voltage 5 V dc, 24 V dc | ||
Output Current 5 A, 625 mA | ||
Power Rating 40W | ||
Number of Outputs 2 | ||
Input Voltage 100 → 375 V dc, 90 → 264 V ac | ||
Mounting Type Chassis Mount | ||
Package Type Encapsulated | ||
Length 112mm | ||
Width 63.7mm | ||
Medical Approved No | ||
Depth 32.5mm | ||
Efficiency 82% | ||
Series TML | ||
Maximum Temperature +60°C | ||
Minimum Temperature -40°C | ||
Weight 325g | ||
Related links
- TRACOPOWER Switching Power Supply 5 V dc 5 A 40W 100 → 375 V dc, 90
- TRACOPOWER Switching Power Supply 5 V dc 1.25A Dual Output 90
- TRACOPOWER Switching Power Supply 5 V dc 1.25A Dual Output 90
- TRACOPOWER Switching Power Supply ±12V dc 40W 100 → 375 V dc, 90 → 264
- TRACOPOWER Switching Power Supply ±15V dc 40W 100 → 375 V dc, 90 →
- TRACOPOWER Switching Power Supply ±15V dc 40W 100 → 375 V dc, 90 → 264
- TRACOPOWER Switching Power Supply ±5V dc 40W 100 → 375 V dc, 90 → 264 V ac
- TRACOPOWER Switching Power Supply ±5V dc 40W 100 → 375 V dc, 90 → 264 V