TRACOPOWER Switching Power Supply, TML 40512, 5 V dc, ±12 V dc, 5 A, 600 mA, 40W, Triple Output, 100 → 375 V dc,
- RS Stock No.:
- 706-6120
- Mfr. Part No.:
- TML 40512
- Brand:
- TRACOPOWER
Bulk discount available
Subtotal (1 unit)**
$159.47
(exc. GST)
$175.42
(inc. GST)
2 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 9 | $159.47 |
10 - 49 | $156.67 |
50 + | $152.61 |
**price indicative
- RS Stock No.:
- 706-6120
- Mfr. Part No.:
- TML 40512
- Brand:
- TRACOPOWER
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TRACOPOWER | |
Output Voltage | 5 V dc, ±12 V dc | |
Output Current | 5 A, 600 mA | |
Power Rating | 40W | |
Number of Outputs | 3 | |
Input Voltage | 100 → 375 V dc, 90 → 264 V ac | |
Mounting Type | PCB Mount | |
Package Type | Encapsulated | |
Length | 89mm | |
Width | 63.5mm | |
Depth | 25mm | |
Efficiency | 75 → 84% | |
Weight | 280g | |
Minimum Temperature | -40°C | |
Maximum Temperature | +60°C | |
Select all | ||
---|---|---|
Brand TRACOPOWER | ||
Output Voltage 5 V dc, ±12 V dc | ||
Output Current 5 A, 600 mA | ||
Power Rating 40W | ||
Number of Outputs 3 | ||
Input Voltage 100 → 375 V dc, 90 → 264 V ac | ||
Mounting Type PCB Mount | ||
Package Type Encapsulated | ||
Length 89mm | ||
Width 63.5mm | ||
Depth 25mm | ||
Efficiency 75 → 84% | ||
Weight 280g | ||
Minimum Temperature -40°C | ||
Maximum Temperature +60°C | ||
Related links
- TRACOPOWER Switching Power Supply 5 V dc 5 A 40W 100 → 375 V dc,
- TRACOPOWER Switching Power Supply 5 V dc 5 A 40W 100 → 375 V
- TRACOPOWER Switching Power Supply 5 V dc 5 A 40W 100 → 375 V dc,
- TRACOPOWER Switching Power Supply 5 V dc 2.8 A 20W 100 → 375 V
- TRACOPOWER Switching Power Supply 5 V dc 2.8 A 20W 100 → 375 V
- TRACOPOWER Switching Power Supply 5 V dc 5 A 40W 100 → 375 V dc,
- TRACOPOWER Switching Power Supply 5 V dc 1.25A Dual Output 90
- TRACOPOWER Switching Power Supply 5 V dc 1.25A Dual Output 90