MEAN WELL Switching Power Supply, RPT-60D, 5 V dc, 12 V dc, 24 V dc, 1 A, 3.5 A, 500 mA, 47.5W, Triple Output, 127
- RS Stock No.:
- 644-7225
- Mfr. Part No.:
- RPT-60D
- Brand:
- MEAN WELL
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$34.67
(exc. GST)
$38.14
(inc. GST)
Units | Per unit |
1 - 9 | $34.67 |
10 - 49 | $34.26 |
50 + | $28.19 |
- RS Stock No.:
- 644-7225
- Mfr. Part No.:
- RPT-60D
- Brand:
- MEAN WELL
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RPT-60 Series, Universal Input, 2x4inch, Triple Output
Miniature size 2x4 inch, high power density
High efficiency, long life and high reliability
Universal input voltage 90-264Vac, 127-370Vdc
Medical safety approved
Low leakage current <200μA
Harmonic current compliance to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, overload and overvoltage protection
10% extra 'peak current' rating for 10 seconds, on all outputs
High efficiency, long life and high reliability
Universal input voltage 90-264Vac, 127-370Vdc
Medical safety approved
Low leakage current <200μA
Harmonic current compliance to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, overload and overvoltage protection
10% extra 'peak current' rating for 10 seconds, on all outputs
Note
De-rating 2% per°C above 40°C.
MTBF to MIL-HDBK-217F (25°C).
MTBF to MIL-HDBK-217F (25°C).
Approvals
TUV, CB, UL recognised component for Canada & US
Standards
EN 60601-1, UL 60601-1
Specifications
Attribute | Value |
---|---|
Output Voltage | 5 V dc, 12 V dc, 24 V dc |
Output Current | 1 A, 3.5 A, 500 mA |
Power Rating | 47.5W |
Number of Outputs | 3 |
Input Voltage | 127 → 370 V dc, 90 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 101.6mm |
Width | 50.8mm |
Medical Approved | Yes |
Depth | 29mm |
Weight | 150g |
Minimum Temperature | -20°C |
Maximum Temperature | +65°C |
Related links
- XP Power Switching Power Supply 5 V dc 3 A 800 mA Triple Output, 120 → 370
- TDK-Lambda Switching Power Supply 5 V dc 1A Triple Output, 90 →...
- XP Power Switching Power Supply 5 V dc 24 V dc 6 A 40W 120 →
- TRACOPOWER Switching Power Supply 5 V dc 3 A 29W 120 → 370 V
- TDK-Lambda Switching Power Supply 5 V dc 1.2 A 600 mA Triple Output, 110 →
- Eplax Switching Power Supply 5 V dc 2 A 120W 12 V dc, 24 V
- MEAN WELL Switching Power Supply 5 V dc 3 A 500mA Triple Output, 127 →
- TRACOPOWER Switching Power Supply 5 V dc 3 A 500mA Triple Output,...