MEAN WELL Switching Power Supply, RPT-60C 3 Output 15V dc, 50 W, Input 90V ac to 370 V dc, 264V ac

Bulk discount available

Subtotal (1 unit)*

$29.17

(exc. GST)

$32.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
  • Plus 21 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 17 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$29.17
10 - 49$28.93
50 +$23.80

*price indicative

RS Stock No.:
644-7247
Distrelec Article No.:
303-72-497
Mfr. Part No.:
RPT-60C
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

Switching Power Supply

Maximum Output Voltage

15V dc

Number of Outputs

3

Mount Type

Chassis

Power

50W

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

65°C

Depth

29mm

Length

101.6mm

Width

29 mm

Standards/Approvals

CCCGB4943.1, AS/NZS62368.1, BSMI CNS143361, CSA C22.2 No. 62368-1, EAC TP TC 00, IS 13252(Part1)/IEC 60950-1, TUV BS EN/EN 62368-1, UL 62368-1

Weight

150g

Maximum Input Voltage

370, 264V dc

Series

RPT

Efficiency

79%

Hazardous Area Certification

No

Minimum Input Voltage

90V ac

RPT-60 Series, Universal Input, 2x4inch, Triple Output


Miniature size 2x4 inch, high power density

High efficiency, long life and high reliability

Universal input voltage 90-264Vac, 127-370Vdc

Medical safety approved

Low leakage current <200μA

Harmonic current compliance to EN 61000-3-2

EMC meets EN 55022 Class B

Short circuit, overload and overvoltage protection

10% extra 'peak current' rating for 10 seconds, on all outputs

Note

De-rating 2% per°C above 40°C.
MTBF to MIL-HDBK-217F (25°C).

Approvals

TUV, CB, UL recognised component for Canada & US

Standards

EN 60601-1, UL 60601-1

Related links