MEAN WELL Switching Power Supply, RPT-60A, ±5 V dc, ±12 V dc, 2 A, 4 A, 500mA, 46.5W, Triple Output, 127 → 370 V

Bulk discount available

Subtotal (1 unit)*

$34.74

(exc. GST)

$38.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 24 unit(s) shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$34.74
10 - 49$34.31
50 +$33.52

*price indicative

RS Stock No.:
644-7196
Distrelec Article No.:
169-97-456
Mfr. Part No.:
RPT-60A
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage

±5 V dc, ±12 V dc

Output Current

2 A, 4 A, 500mA

Power Rating

46.5W

Number of Outputs

3

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

101.6mm

Width

50.8mm

Medical Approved

Yes

Depth

29mm

Weight

150g

Maximum Temperature

+65°C

Minimum Temperature

-20°C

RPT-60 Series, Universal Input, 2x4inch, Triple Output


Miniature size 2x4 inch, high power density
High efficiency, long life and high reliability
Universal input voltage 90-264Vac, 127-370Vdc
Medical safety approved
Low leakage current <200μA
Harmonic current compliance to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, overload and overvoltage protection
10% extra 'peak current' rating for 10 seconds, on all outputs

Note

De-rating 2% per°C above 40°C.
MTBF to MIL-HDBK-217F (25°C).

Approvals

TUV, CB, UL recognised component for Canada & US

Standards

EN 60601-1, UL 60601-1

Related links