Recently searched

    MEAN WELL Switching Power Supply, RPT-160A, ±5 V dc, ±12 V dc, 1 A, 5.5 A, 14 A, 98.6W, Triple Output, 127 → 370

    Subtotal (1 unit)**

    $106.86

    (exc. GST)

    $117.55

    (inc. GST)

    Add to Basket
    Select or type quantity
    8 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$106.86

    **price indicative

    RS Stock No.:
    424-459
    Mfr. Part No.:
    RPT-160A
    Brand:
    MEAN WELL
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    MEAN WELL

    Output Voltage

    ±5 V dc, ±12 V dc

    Output Current

    1 A, 5.5 A, 14 A

    Power Rating

    98.6W

    Number of Outputs

    3

    Input Voltage

    127 → 370 V dc, 90 → 264 V ac

    Mounting Type

    Chassis Mount

    Package Type

    Open Frame

    Length

    127mm

    Width

    76.2mm

    Medical Approved

    Yes

    Depth

    34.6mm

    Weight

    330g

    Maximum Temperature

    +70°C

    Minimum Temperature

    -20°C

    Related links