MEAN WELL Switching Power Supply, RPT-75C, 5 V dc, ±15 V dc, 2.3 A, 6 A, 500 mA, 72W, Triple Output, 127 → 370 V
- RS Stock No.:
- 200-011
- Distrelec Article No.:
- 303-87-040
- Mfr. Part No.:
- RPT-75C
- Brand:
- MEAN WELL
Bulk discount available
Subtotal (1 unit)**
$41.08
(exc. GST)
$45.19
(inc. GST)
4 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 9 | $41.08 |
10 - 49 | $40.57 |
50 + | $39.83 |
**price indicative
- RS Stock No.:
- 200-011
- Distrelec Article No.:
- 303-87-040
- Mfr. Part No.:
- RPT-75C
- Brand:
- MEAN WELL
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | MEAN WELL | |
Output Voltage | 5 V dc, ±15 V dc | |
Output Current | 2.3 A, 6 A, 500 mA | |
Power Rating | 72W | |
Number of Outputs | 3 | |
Input Voltage | 127 → 370 V dc, 90 → 264 V ac | |
Mounting Type | Chassis Mount | |
Package Type | Open Frame | |
Length | 127mm | |
Width | 76.2mm | |
Medical Approved | Yes | |
Depth | 31mm | |
Minimum Temperature | -20°C | |
Weight | 260g | |
Maximum Temperature | +70°C | |
Select all | ||
---|---|---|
Brand MEAN WELL | ||
Output Voltage 5 V dc, ±15 V dc | ||
Output Current 2.3 A, 6 A, 500 mA | ||
Power Rating 72W | ||
Number of Outputs 3 | ||
Input Voltage 127 → 370 V dc, 90 → 264 V ac | ||
Mounting Type Chassis Mount | ||
Package Type Open Frame | ||
Length 127mm | ||
Width 76.2mm | ||
Medical Approved Yes | ||
Depth 31mm | ||
Minimum Temperature -20°C | ||
Weight 260g | ||
Maximum Temperature +70°C | ||
Related links
- MEAN WELL Switching Power Supply 5 V dc 3 A 500mA Triple Output, 127 → 370 V
- MEAN WELL Switching Power Supply 5 V dc 1A Triple Output 90
- MEAN WELL Switching Power Supply 5 V dc 1.5 A 500 mA Triple Output, 127 → 370 V
- MEAN WELL Switching Power Supply ±5 V dc 1 A 14 A Triple Output, 127 → 370
- MEAN WELL Switching Power Supply 3.3 V dc 1A Triple Output 90
- MEAN WELL Switching Power Supply 5 V dc 1 A 14 A Triple Output, 127 → 370 V
- MEAN WELL Switching Power Supply ±5 V dc 2 A 500mA Triple Output, 127 → 370 V
- MEAN WELL Switching Power Supply 5 V dc 2 A 500mA Triple Output, 127 → 370 V